Texas Instruments ADC0844CCN/NOPB, 8-bit Parallel ADC Differential, Pseudo Differential, Single Ended Input, 20-Pin MDIP
- RS Stock No.:
- 533-8574
- Mfr. Part No.:
- ADC0844CCN/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 533-8574
- Mfr. Part No.:
- ADC0844CCN/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 8-bit |
Sampling Rate | 25ksps |
Input Signal Type | Differential, Pseudo Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | MDIP |
Pin Count | 20 |
Digital Interface Type | Parallel |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | 0 °C |
Priced to Clear | Yes |
Maximum Operating Temperature | +70 °C |
Dimensions | 26.42 x 6.6 x 3.3mm |