- RS Stock No.:
- 533-8552
- Mfr. Part No.:
- ADC0809CCN/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 533-8552
- Mfr. Part No.:
- ADC0809CCN/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 8-bit |
Sampling Rate | 10ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | MDIP |
Pin Count | 28 |
Digital Interface Type | Parallel |
Typical Single Supply Voltage | 5 V |
Dimensions | 36.83 x 13.72 x 3.81mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |