Analog Devices ADF4113BRUZ, Frequency Synthesizer, 16-Pin CP 20

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PLL Frequency Synthesizer, Analog Devices

Frequency Synthesizers

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Supply Current 11 mA
Maximum Input Frequency 4000MHz
Mounting Type Surface Mount
Package Type CP 20
Pin Count 16
Dimensions 5 x 4.4 x 1.05mm
Length 5mm
Width 4.4mm
Height 1.05mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
68 In stock for FREE next working day delivery
Price Each (Supplied in a Tube)
£ 4.19
(exc. VAT)
£ 5.03
(inc. VAT)
Units
Per unit
10 - 49
£4.19
50 - 99
£4.14
100 - 249
£4.09
250 +
£3.67
Packaging Options:
Related Products
ADF4350BCPZ | Analog Devices ADF4350BCPZ, Dual Frequency Synthesizer, ...
Description:
ADF4350BCPZ | Analog Devices ADF4350BCPZ, Dual Frequency Synthesizer, 32-Pin LFCSP VQ
HMC832LP6GE | Analog Devices Hittite HMC832LP6GE, Frequency Synthesizer, ...
Description:
HMC832LP6GE | Analog Devices Hittite HMC832LP6GE, Frequency Synthesizer, 40-Pin SMD
HMC830LP6GE | Analog Devices Hittite HMC830LP6GE, Frequency Synthesizer, ...
Description:
HMC830LP6GE | Analog Devices Hittite HMC830LP6GE, Frequency Synthesizer, 40-Pin QFN
DS1086Z+ | Maxim DS1086Z+, Frequency Synthesizer, 8-Pin SOIC ...
Description:
DS1086Z+ | Maxim DS1086Z+, Frequency Synthesizer, 8-Pin SOIC