AMP02FPZ Analog Devices, Instrumentation Amplifier, 0.2mV Offset 1.2MHz, 8-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual
Package Type PDIP
Mounting Type Through Hole
Pin Count 8
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Rail to Rail No
Maximum Input Offset Voltage 0.2mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 16.5GΩ
Minimum CMRR 75dB
Typical Gain Bandwidth Product 1.2MHz
Maximum Supply Current 6 mA
Dimensions 9.27 x 7.24 x 3.43mm
Width 7.24mm
Length 9.27mm
Height 3.43mm
Available to back order for despatch 08/06/2020
Price Each
£ 15.93
(exc. VAT)
£ 19.12
(inc. VAT)
Units
Per unit
1 - 9
£15.93
10 - 24
£15.00
25 +
£14.07
Packaging Options:
Related Products
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage ...
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage ...
A range of low power linear (Class AB) ...
Description:
A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.
A range of current feedback operational amplifiers from ...
Description:
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.