Analog Devices AD669ANZ, Parallel DAC, 167ksps, 28-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 16 Bit, Single Channel, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Conversion Rate 167ksps
Voltage Reference External, Internal
Architecture Current Steering
Pin Count 28
Maximum Settling Time 13µs
Output Polarity Bipolar, Unipolar
Full Scale Error ±0.15%FSR
Integral Nonlinearity Error ±4LSB
Height 4.95mm
Minimum Operating Temperature -40 °C
Typical Dual Supply Voltage ±15V
Width 14.73mm
Length 39.7mm
Maximum Operating Temperature +85 °C
Dimensions 39.7 x 14.73 x 4.95mm
21 In stock - FREE next working day delivery available
Price Each (Supplied in a Tube)
£ 33.96
(exc. VAT)
£ 40.75
(inc. VAT)
Units
Per unit
2 - 4
£33.96
5 - 9
£32.92
10 +
£32.57
Packaging Options: