- RS Stock No.:
- 521-396
- Brand:
- RS PRO
2 In stock - FREE next working day delivery available
Added
Price 1 Kit
£328.60
(exc. VAT)
£394.32
(inc. VAT)
Kit(s) | Per Kit |
1 + | £328.60 |
- RS Stock No.:
- 521-396
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Two-Shelf Pallet Shelving System, Upright Frames, 2000 kg Load
Need to assemble a sturdy and secure storage system? Choose these upright pallet shelf frames from RS PRO. They're highly versatile thanks to the large number of slots that allow you to fit cross beams at whatever height you require.
Assembling this unit is easy. Simply fit the shelves into the slots on the upright frame and secure them with locking pins for a firm hold. The frame has a load capacity of two metric tonnes (2000 kg), so it can hold a lot of weight.
The frame dimensions can accommodate two Euro pallets, so it's compatible with industry-standard pallet racking sizes. Shelving systems like this are suitable for arranging and organising tools and components in laboratories and workshops. They're frequently found in industrial warehouse environments, including goods-storage facilities and large-scale distribution centres.
Assembling this unit is easy. Simply fit the shelves into the slots on the upright frame and secure them with locking pins for a firm hold. The frame has a load capacity of two metric tonnes (2000 kg), so it can hold a lot of weight.
The frame dimensions can accommodate two Euro pallets, so it's compatible with industry-standard pallet racking sizes. Shelving systems like this are suitable for arranging and organising tools and components in laboratories and workshops. They're frequently found in industrial warehouse environments, including goods-storage facilities and large-scale distribution centres.
Features and Benefits
- Load capacity of 2000 kg
- Two shelves
- Pallet system
Specifications
Attribute | Value |
---|---|
System | Pallet |
Number of Shelves | 2 |
Load Capacity | 2000kg |
Related links
- RS PRO Grey Steel Easi-Rack Shelving System Beams 900mm, 300kg Load
- RS PRO Natural 2 Shelf Chipboard Easi-Rack Shelf 380mm, 300kg Load
- RS PRO Natural 2 Shelf Chipboard Twinspan Shelving System 450mm,...
- Manorga RAL 7035 Light Grey 2 Shelf Galvanised Steel Modular...
- Manorga RAL 7035 Light Grey 2 Shelf Galvanised Steel Modular...
- Manorga RAL 7035 Light Grey 2 Shelf Galvanised Steel Modular...
- Manorga RAL 2004 3000mm x 2225mm 1146kg Load
- Manorga RAL 2004 3000mm x 1825mm 1500kg Load