- RS Stock No.:
- 518-7180
- Mfr. Part No.:
- 3UG4617-1CR20
- Brand:
- Siemens
1 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£220.05
(exc. VAT)
£264.06
(inc. VAT)
Units | Per unit |
1 + | £220.05 |
- RS Stock No.:
- 518-7180
- Mfr. Part No.:
- 3UG4617-1CR20
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Monitoring Relay, 3 Poles, 160 to 690V AC Voltage Monitoring Range - SIRIUS Monitor Series - 3UG4617-1CR20
Catch electrical issues coming down the line with this monitoring relay from Siemens. By cutting power to your equipment when it spots a fault, it stops hazards in their tracks and cuts the risk of hardware damage. As it scans for five issues including overvoltage and phase failure, the device packs comprehensive system monitoring into one handy component. Monitoring is a breeze thanks to the built-in LCD screen. An adjustable delay between 0.1 and 20s lets expected overvoltage pass by, reducing the risk of unnecessary downtime. You'll find relays like this one used in wind turbines and processing plants.
• Automatic reset function helps get your equipment up and running quickly after a fault
• Snap-on DIN rail mounting for simple, tool-free installation
• Wide voltage monitoring range between 160 and 690V AC for versatility
• Long electrical lifespan of 100,000 operating cycles for long-lasting circuit protection
• Snap-on DIN rail mounting for simple, tool-free installation
• Wide voltage monitoring range between 160 and 690V AC for versatility
• Long electrical lifespan of 100,000 operating cycles for long-lasting circuit protection
Is this monitoring relay safe to handle?
Yes, its IP20 rating indicates it's finger-safe and protected against tools and wires larger than 12mm for safe handling during installation and maintenance.
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase, Voltage |
Electrical Phase | 3 |
Contact Configuration | DPDT |
Voltage Sensing Range | 160 → 690V ac |
Voltage Sensitivity | Overvoltage, Undervoltage |
Mounting Type | DIN Rail |
Phase Sensitivity | Phase Failure, Phase Imbalance, Phase Sequence |
Time Delay | 0.1 → 20s |
Minimum Voltage Sensed | 160V ac |
Dimensions | 91 x 22.5 x 92mm |
Maximum Voltage Sensed | 690V ac |
Length | 91mm |
Height | 92mm |
Width | 22.5mm |
Minimum Operating Temperature | -25°C |
Number of Poles | 3 |
Standards Met | EAC |
Terminal Type | Screw |
Operating Temperature Range | +60°C |
Maximum Operating Temperature | +60°C |
- RS Stock No.:
- 518-7180
- Mfr. Part No.:
- 3UG4617-1CR20
- Brand:
- Siemens
Related links
- Tele Phase 3 Phase Maximum of 400 V, DIN Rail
- Tele Phase 1 DPDT DIN Rail
- Siemens Phase Monitoring Relay DPDT
- Siemens Voltage Monitoring Relay DPDT, DIN Rail
- Siemens Phase Monitoring Relay DPDT DIN Rail
- Tele Phase 3 Phase DIN Rail
- Schneider Electric Phase 3 Phase 200 → 240V ac, DIN Rail
- Eaton Phase 160 → 300V ac, DIN Rail