- RS Stock No.:
- 518-7124
- Mfr. Part No.:
- 3UG4621-1AW30
- Brand:
- Siemens
5 In stock - FREE next working day delivery available
9 available from Europe for delivery within 1 working day(s).
Added
Price Each
£139.19
(exc. VAT)
£167.03
(inc. VAT)
Units | Per unit |
1 + | £139.19 |
- RS Stock No.:
- 518-7124
- Mfr. Part No.:
- 3UG4621-1AW30
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Single Phase Current Monitoring Relay
Current monitoring relays to monitor single phase AC currents and DC currents against the set threshold value for undershoot and overshoot.
A current monitoring relay can differ with their measuring ranges and supply voltage types.
Features and Benefits
Real effective value measurement
Applicable for frequencies with 40-500Hz AC and DC
All devices can be digitally set and have an LCD display, a fault memory can be switched on
Simultaneous monitoring of overcurrent and undercurrent over the complete measuring range
Supply voltage 24-240Vac/dc
Starting by-pass time 0.1 -20 secs.
Off delay 0.1 - 20 secs.
Contacts 1 C/O
Applicable for frequencies with 40-500Hz AC and DC
All devices can be digitally set and have an LCD display, a fault memory can be switched on
Simultaneous monitoring of overcurrent and undercurrent over the complete measuring range
Supply voltage 24-240Vac/dc
Starting by-pass time 0.1 -20 secs.
Off delay 0.1 - 20 secs.
Contacts 1 C/O
Product Application Information
Overcurrent and undercurrent monitoring
Monitoring the functionality of electrical loads
Open-circuit monitoring
Threshold switch for analog signals from 4 mA to 20 mA
Specifications
Attribute | Value |
---|---|
Monitoring Application | Current |
Electrical Phase | 1 |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Minimum Current Sensed | 3mA |
Maximum Current Sensed | 500mA |
Current Sensitivity | Overcurrent, Undercurrent |
Time Delay | 0.1 → 20s |
Series | 3UG4 |
Height | 92mm |
Width | 22.5mm |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | +60°C |
Terminal Type | Screw |
Current Range | 3 → 500mA |
Length | 91mm |
Dimensions | 91 x 22.5 x 92mm |
Number of Poles | 1 |
Minimum Operating Temperature | -25°C |
Related links
- Siemens Voltage Monitoring Relay SPDT DIN Rail
- Phoenix Contact Current Monitoring Relay SPDT, DIN Rail
- Crouzet Current Monitoring Relay SPDT, DIN Rail
- Siemens Current Monitoring Relay SPDT
- Lovato Current Monitoring Relay SPDT, DIN Rail
- Siemens Level Monitoring Relay DIN Rail
- Omron Current Monitoring Relay SPDT, DIN Rail
- Siemens Temperature Monitoring Relay SPDT