Nexperia PUMZ2,115 Dual NPN + PNP Transistor, 150 mA, 50 V, 6-Pin UMT

  • RS Stock No. 518-4024P
  • Mfr. Part No. PUMZ2,115
  • Brand Nexperia
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Dual NPN/PNP Transistors, Nexperia

//media.rs-online.com/t_line/L518137-01.jpg

Bipolar Transistors, Nexperia

Specifications
Attribute Value
Transistor Type NPN + PNP
Maximum DC Collector Current 150 mA
Maximum Collector Emitter Voltage 50 V
Package Type UMT
Mounting Type Surface Mount
Maximum Power Dissipation 300 mW
Minimum DC Current Gain 120
Transistor Configuration Isolated
Maximum Collector Base Voltage 60 V
Maximum Emitter Base Voltage 7 V
Maximum Operating Frequency 100 (NPN) MHz, 190 (PNP) MHz
Pin Count 6
Number of Elements per Chip 2
Minimum Operating Temperature -65 °C
Dimensions 1 x 2.2 x 1.35mm
Width 1.35mm
Length 2.2mm
Maximum Operating Temperature +150 °C
Maximum Collector Emitter Saturation Voltage 0.5 V
Height 1mm
50000 In stock - FREE next working day delivery available
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£ 0.016
(exc. VAT)
£ 0.019
(inc. VAT)
Units
Per unit
50 +
£0.016
Packaging Options:
Related Products
Two transistors per an integrated circuit semiconductor package. ...
Description:
Two transistors per an integrated circuit semiconductor package.
Two transistors per an integrated circuit semiconductor package. ...
Description:
Two transistors per an integrated circuit semiconductor package.
Transistors double, Meeting the design challenges of the ...
Description:
Transistors double, Meeting the design challenges of the future, A bountiful selection of double transistors ensures you can pick the best device for your design. For today’s increasingly efficient systems – where both power and space are at a premium – we offer SMD packages includes our ultra small leadless ...
A range of NXP BISS (Breakthrough In Small ...
Description:
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency ...