Murata 90dB Continuous Internal Piezo Buzzer, 3100 → 4100 Hz

  • RS Stock No. 516-8274P
  • Mfr. Part No. PKB24SPCH3601-B0
  • Brand Murata
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

RS Pro Round PCB mount continuous tone buzzers

This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.

//media.rs-online.com/t_line/L172738-10.gif
Specifications
Attribute Value
Minimum Supply Voltage 3V dc
Maximum Supply Voltage 15V dc
Sound Level 90dB
Drive Type Internal
Tone Type Continuous
Diameter 24.3mm
Height 9.7mm
Dimensions 24.3 (Dia.) x 9.7mm
Minimum Operating Temperature -20°C
Maximum Operating Temperature +70°C
Maximum Frequency 4.1kHz
Minimum Frequency 3100Hz
Supply Current 16mA
Discontinued product