- RS Stock No.:
- 514-6117
- Mfr. Part No.:
- 3474-0005PR
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 514-6117
- Mfr. Part No.:
- 3474-0005PR
- Brand:
- 3M
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3M 3400 Series 2.54 x 2.54 mm Wire to Board IDC Transition Connector
3400 series 4-row IDC PCB wire to board ribbon cable transition connectors with a 2.54 x 2.54 mm pitch for use with 26 AWG and 28 AWG solid and stranded ribbon cable. These IDC ribbon cable connectors have a low profile design with an assembled height of just 5.6 mm. The ribbon cable can be connected directly to the PCB connector without the need for a mating connector offering cost savings. The ribbon cable is forced onto a row of sharp forked IDC contacts arranged on a standard staggered grid that strip the insulation enabling mass termination. The use of IDC contacts eliminates the need for prior cable preparation and stripping and provides a quick and simple interconnection system
Features & Benefits
Cost saving direct connection of cable to PCB in a single connector
IDC contacts for quick and easy mass termination
No cable preparation required
Low profile design with assembled height of just 5.6 mm
IDC contacts for quick and easy mass termination
No cable preparation required
Low profile design with assembled height of just 5.6 mm
Note
Stock number 749-2658 has a pin length of 3.9 mm all other pin lengths are 2.8 mm.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 4 |
Pitch | 1.27mm |
Termination Method | Solder |
Current Rating | 1A |
Contact Plating | Gold over Nickel |
Series | 3400 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Housing Material | Glass Fibre Reinforced PET |
Contact Material | Copper Alloy |
- RS Stock No.:
- 514-6117
- Mfr. Part No.:
- 3474-0005PR
- Brand:
- 3M