Norgren Pneumatic Profile Cylinder 80mm Bore, 100mm Stroke, Double Acting

  • RS Stock No. 510-3946
  • Mfr. Part No. PRA/182080/M/100
  • Brand Norgren
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Cylinder

Conforms to VDMA24562, ISO6431, ISO15552 and NFE49-003-1Double-acting operationProfile barrel with concealed tie rodsLow friction polyurethane piston seals and nitrile rubber O-ringsFully adjustable end of stroke cushioningFlush mounting switches

Note

Outward Thrust and Return Thrust or Pull Figures are given at 6 bar.

Specifications
Attribute Value
Action Double
Bore 80mm
Stroke 100mm
VDMA Standard 24562
ISO Standard 6431, 15552
Maximum Operating Pressure 16 bar
Cushioning Type Air
Dimensions 228 x 95 x 95mm
Length 228mm
Maximum Operating Temperature +80°C
Height 95mm
Minimum Operating Temperature -20°C
Width 95mm
Discontinued product