Knipex Cable Stripper Blade Spare Blades Block for use with Automatic Insulation Stripper MultiStrip10 (12 42 195)
- RS Stock No.:
- 500-1216
- Mfr. Part No.:
- 12 49 21
- Brand:
- Knipex
11 In stock - FREE next working day delivery available
50 available from Europe for delivery within 1 working day(s).
Added
Price Each
£17.10
(exc. VAT)
£20.52
(inc. VAT)
Units | Per unit |
1 + | £17.10 |
- RS Stock No.:
- 500-1216
- Mfr. Part No.:
- 12 49 21
- Brand:
- Knipex
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Set of spare blades for stripping pliers 12 42 195 KNIPEX MultiStrip 10
To be used with the self-adjusting wire stripper whose technical characteristics are as follows: Stripping without adjustment from 0.03 to 10.0 mm² - Wire cutter in a cavity - Universal blade geometry – robustness and longevity - Cutter- wires in a cavity - Fully automatic adjustment to all single-wire, multi-wire and fine-wire conductors with standard insulation in all capacitance ranges from 0.03 to 10.0 mm² - No manual adjustment necessary - No conductor damage - The steel jaws hold the cable firmly, without damaging the remaining insulation - With wire cutter in a recess for multi-wire Cu and Al conductors up to 10 mm² and single-wire up to 6 mm² - Particularly flexible mechanics and very low weight .
No cracking or damage to wire rolling film when pressed with jaws.
Easily interchangeable stripping blades
Easily interchangeable stripping blades
The wire stripper to be associated with these jaws bears the RS reference 492-0532
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable Stripper Blade |
For Use With | Automatic Insulation Stripper MultiStrip10 (12 42 195) |
Series | 12 42 |
Related links
- Knipex 12 42 195 Series MultiStrip 10 Automatic stripper 10 mm²...
- Knipex Circlip Pliers Angled Tip
- Knipex Spare Clamping Jaws for use with Self-Adjusting Insulation...
- Knipex Spare Length Stop for use with Automatic Insulation...
- Knipex Set of Spare Blades for use with Self-Adjsuting Insulation...
- Knipex Replacement Blade for Wire Strippers
- Knipex Set of Spare Blades for use with Automatic Insulation...
- Knipex Spare Flint Spare Blades Block for use with Automatic wire stripper