- RS Stock No.:
- 494-994
- Mfr. Part No.:
- TX641
- Brand:
- Brother
3 In stock - FREE next working day delivery available
Added
Price Each
£52.91
(exc. VAT)
£63.49
(inc. VAT)
Units | Per unit |
1 + | £52.91 |
- RS Stock No.:
- 494-994
- Mfr. Part No.:
- TX641
- Brand:
- Brother
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Original Brother TX series Tape Cartridges
Labelling is made easy with the genuine Brother TX series label printer tapes. TX series laminated tapes come in various sizes and colours. They are perfect for everyday indoor and outdoor home and office labeling needs.
Features and Benefits
Genuine, high-quality Brother label Tapes
Available in various sizes and colours
Perfect for everyday indoor and outdoor use
Specifications
Attribute | Value |
---|---|
Tape Width | 18 mm |
Works With Printer Models | PC, P-Touch 7000, P-Touch 8000 |
Background Colour | Yellow |
Print Colour | Black |
Laminated | Yes |
Tape Length | 15 m |
Label Quantity | 1 Roll |
Related links
- Brother Black on Blue Label Printer Tape 18 mm Width
- Brother Blue on White Label Printer Tape 18 mm Width
- Brother Red on White Label Printer Tape 18 mm Width
- Brother Black on Clear Label Printer Tape 18 mm Width
- Brother Black on Green Label Printer Tape 18 mm Width
- Brother Gold on Black Label Printer Tape 18 mm Width
- Brother Black on White Label Printer Tape 18 mm Width
- Brother Black on Red Label Printer Tape 18 mm Width