- RS Stock No.:
- 493-2327
- Mfr. Part No.:
- 1689776
- Brand:
- Phoenix Contact
6 In stock - FREE next working day delivery available
Added
Price Each
£43.46
(exc. VAT)
£52.15
(inc. VAT)
Units | Per unit |
1 - 24 | £43.46 |
25 - 74 | £37.64 |
75 - 199 | £35.77 |
200 - 399 | £33.99 |
400 + | £32.25 |
- RS Stock No.:
- 493-2327
- Mfr. Part No.:
- 1689776
- Brand:
- Phoenix Contact
Legislation and Compliance
Product Details
Phoenix Contact Variosub rewireable D-Sub Connectors
A Phoenix Contact range of rewireable plug connectors specially designed for data technology in an industrial environment.
Features and Benefits
Push-pull locking mechanism
Contact inserts comprise of a conventional D-Sub connector mated to a PCB containing screw terminals for ease of use and re-use
Up to IP67 protection rating and optional EMC protection
Male and Female available
Gold over nickel contacts
12.6mm wide
IP20 protection
Contact inserts comprise of a conventional D-Sub connector mated to a PCB containing screw terminals for ease of use and re-use
Up to IP67 protection rating and optional EMC protection
Male and Female available
Gold over nickel contacts
12.6mm wide
IP20 protection
Typical Applications
The connectors are suitable for applications requiring a high degree of protection to high temperature or mechanical stress.
Phoenix Contact Panel Mount D-Sub Connector Socket, 25 Way, 60V AC/DC - VS-25-BU-DSUB/25-MPT-0.5 - 1689776
Use this robust D-subminiature connector socket from Phoenix Contact to link serial devices for effective communication. It consists of a 25-contact D-sub connector mated to a PCB (printed circuit board) header that allows you to connect multiple wires at the same time. The contacts are made of highly conductive copper plated in corrosion-resistant gold-over-nickel material, ensuring a long-lasting connection.
This connector has compact dimensions of 53 (length) x 12.6 (width) x 55.8mm (depth), which make it a good choice for use in setups where space is limited. For electrical safety, the housing is made of polybutylene terephthalate (PBT) plastic, which serves as an insulator to protect you against electric shocks. Its voltage rating of 60V and current rating of 5A make it a practical choice for use in low-duty and medium-duty applications.
This connector has compact dimensions of 53 (length) x 12.6 (width) x 55.8mm (depth), which make it a good choice for use in setups where space is limited. For electrical safety, the housing is made of polybutylene terephthalate (PBT) plastic, which serves as an insulator to protect you against electric shocks. Its voltage rating of 60V and current rating of 5A make it a practical choice for use in low-duty and medium-duty applications.
Screw termination method for quick and simple wiring without specialist tools
Broad operating temperature range of -20°C to +80°C for use in demanding environments
Light weight of 19.2g to reduce strain on your equipment
Broad operating temperature range of -20°C to +80°C for use in demanding environments
Light weight of 19.2g to reduce strain on your equipment
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Screw Terminal |
Current Rating | 5.0A |
Housing Material | PBT |
Voltage Rating | 60.0 V |
Length | 53.0mm |
Width | 12.6mm |
Depth | 55.8mm |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Dimensions | 53 x 12.6 x 55.8mm |
Series | VS-25-BU-DSUB/25-MPT-0.5 |
Contact Size | 3 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20.0°C |
- RS Stock No.:
- 493-2327
- Mfr. Part No.:
- 1689776
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact VS-09-BU-DSUB-HD-EG 15 Way Panel Mount D-sub...
- Phoenix Contact VS-25-ST-DSUB/25-MPT-0.5 25 Way Panel Mount D-sub...
- Phoenix Contact VS-09-ST-DSUB/10-MPT-0.5 9 Way Panel Mount D-sub...
- Phoenix Contact VS-09-BU-DSUB-CD-B 9 Way Panel Mount D-sub Connector Socket
- Phoenix Contact VS-15-BU-DSUB/15-MPT-0.5 15 Way Panel Mount D-sub...
- Phoenix Contact VS-15-ST-DSUB/16-MPT-0.5 15 Way Panel Mount D-sub...
- Phoenix Contact VS-09-BU-DSUB-FK 9 Way Panel Mount D-sub Connector Socket
- Phoenix Contact VS-25-BU-DSUB-EG 25 Way Panel Mount D-sub Connector Socket