- RS Stock No.:
- 493-2298
- Mfr. Part No.:
- 1688078
- Brand:
- Phoenix Contact
32 In stock - FREE next working day delivery available
21 available from Europe for delivery within 1 working day(s).
Added
Price Each
£25.31
(exc. VAT)
£30.37
(inc. VAT)
Units | Per unit |
1 - 24 | £25.31 |
25 - 74 | £21.92 |
75 - 199 | £20.80 |
200 - 399 | £19.77 |
400 + | £18.78 |
- RS Stock No.:
- 493-2298
- Mfr. Part No.:
- 1688078
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Variosub rewireable D-Sub Connectors
A Phoenix Contact range of rewireable plug connectors specially designed for data technology in an industrial environment.
Features and Benefits
Push-pull locking mechanism
Contact inserts comprise of a conventional D-Sub connector mated to a PCB containing screw terminals for ease of use and re-use
Up to IP67 protection rating and optional EMC protection
Male and Female available
Gold over nickel contacts
12.6mm wide
IP20 protection
Contact inserts comprise of a conventional D-Sub connector mated to a PCB containing screw terminals for ease of use and re-use
Up to IP67 protection rating and optional EMC protection
Male and Female available
Gold over nickel contacts
12.6mm wide
IP20 protection
Typical Applications
The connectors are suitable for applications requiring a high degree of protection to high temperature or mechanical stress.
Phoenix Contact D-Sub Connector Plug, 60V, 5A - VS-15-ST-DSUB/16-MPT-0.5 - 1688078
Transmit electric current and secure electrical conductors together with this D-sub connector plug from Phoenix Contact. The unit creates a reliable connection between a PCB (printed circuit board) terminal block and a D-sub connector with ease. With a housing made of polybutylene terephthalate (PBT), it's moisture-proof, impact-resistant and highly durable, so it can efficiently withstand the elements. For speedy identification, you'll find individual labels which don't interfere with the component's function.
This unit has an Underwriter's Laboratory (UL) rating of UL94V-0, which indicates that in the event of a fire, burning will stop after 10 seconds. With a slim width of 12.6mm, this component is suitable for installation in enclosures where space is tight. Its contacts are plated with gold over nickel, which makes it corrosion-resistant and able to withstand wear and heat. As this makes it a practical choice for harsh environments, you'll find it used in heavy-duty industrial machinery and industrial automation.
This unit has an Underwriter's Laboratory (UL) rating of UL94V-0, which indicates that in the event of a fire, burning will stop after 10 seconds. With a slim width of 12.6mm, this component is suitable for installation in enclosures where space is tight. Its contacts are plated with gold over nickel, which makes it corrosion-resistant and able to withstand wear and heat. As this makes it a practical choice for harsh environments, you'll find it used in heavy-duty industrial machinery and industrial automation.
Copper-alloy contact material for reliable connections
Screw termination method for fast and simple installation
15 contacts for effective space maximisation
Wide operating temperature range of -20°C to +80°C for use in demanding conditions
Screw termination method for fast and simple installation
15 contacts for effective space maximisation
Wide operating temperature range of -20°C to +80°C for use in demanding conditions
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Screw Terminal |
Current Rating | 5.0A |
Housing Material | PBT |
Voltage Rating | 60.0 V |
Length | 39.3mm |
Width | 12.6mm |
Depth | 40.8mm |
Series | VS-15-ST-DSUB/16-MPT-0.5 |
Dimensions | 39.3 x 12.6 x 40.8mm |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Contact Size | 2 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 493-2298
- Mfr. Part No.:
- 1688078
- Brand:
- Phoenix Contact