- RS Stock No.:
- 493-2282
- Mfr. Part No.:
- 1688094
- Brand:
- Phoenix Contact
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£26.12
(exc. VAT)
£31.34
(inc. VAT)
Units | Per unit |
1 - 24 | £26.12 |
25 - 74 | £22.65 |
75 - 199 | £21.50 |
200 - 399 | £20.43 |
400 + | £19.41 |
- RS Stock No.:
- 493-2282
- Mfr. Part No.:
- 1688094
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Variosub rewireable D-Sub Connectors
A Phoenix Contact range of rewireable plug connectors specially designed for data technology in an industrial environment.
Features and Benefits
Push-pull locking mechanism
Contact inserts comprise of a conventional D-Sub connector mated to a PCB containing screw terminals for ease of use and re-use
Up to IP67 protection rating and optional EMC protection
Male and Female available
Gold over nickel contacts
12.6mm wide
IP20 protection
Contact inserts comprise of a conventional D-Sub connector mated to a PCB containing screw terminals for ease of use and re-use
Up to IP67 protection rating and optional EMC protection
Male and Female available
Gold over nickel contacts
12.6mm wide
IP20 protection
Typical Applications
The connectors are suitable for applications requiring a high degree of protection to high temperature or mechanical stress.
Phoenix Contact 15-Way D-Sub Connector Socket, 5A, 60V AC/DC - VS-15-BU-DSUB/15-MPT-0.5 - 1688094
Use this D-subminiature adapter socket from Phoenix Contact to connect peripheral serial devices to your computer. It has copper alloy contacts that are durable and highly conductive for a reliable connection. The contacts are plated in gold-over-nickel to provide corrosion resistance and deliver a long service life. The connector has a polybutylene terephthalate (PBT) housing that offers impact resistance as well as effective insulation from electrical hazards, making it a safe and reliable choice.
A push-pull locking mechanism ensures a secure hold that won't accidentally disconnect, even in the event of heavy vibrations. For added convenience, the unit has screw terminals for quick and simple wiring. Thanks to its light weight of just 18.5g, it puts minimal strain on your equipment. You'll find sockets like this used in domestic, commercial and industrial computing applications.
A push-pull locking mechanism ensures a secure hold that won't accidentally disconnect, even in the event of heavy vibrations. For added convenience, the unit has screw terminals for quick and simple wiring. Thanks to its light weight of just 18.5g, it puts minimal strain on your equipment. You'll find sockets like this used in domestic, commercial and industrial computing applications.
IP20 (ingress protection) rating for resistance to dust and objects larger than 12mm in size
Voltage rating of 60V for use in low-voltage applications
Wide operating temperature range of -20°C to +80°C for use in demanding environments
Voltage rating of 60V for use in low-voltage applications
Wide operating temperature range of -20°C to +80°C for use in demanding environments
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Screw Terminal |
Current Rating | 5.0A |
Housing Material | PBT |
Voltage Rating | 60.0 V |
Length | 39.3mm |
Width | 12.6mm |
Depth | 40.8mm |
Dimensions | 39.3 x 12.6 x 40.8mm |
Contact Material | Copper Alloy |
Series | VS-15-BU-DSUB/15-MPT-0.5 |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -20.0°C |
Contact Size | 2 |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 493-2282
- Mfr. Part No.:
- 1688094
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact VS-09-BU-DSUB-HD-EG 15 Way Panel Mount D-sub...
- Phoenix Contact VS-15-BU-DSUB-EG Panel Mount D-sub Connector
- Phoenix Contact VS-25-BU-DSUB/25-MPT-0.5 25 Way Panel Mount D-sub...
- Phoenix Contact VS-09-BU-DSUB-CD-B 9 Way Panel Mount D-sub Connector Socket
- Phoenix Contact VS-15-BU-DSUB-FK Panel Mount D-sub Connector
- Phoenix Contact VS-15-BU-DSUB-CD-MG Panel Mount D-sub Connector
- Phoenix Contact VS-15-ST-DSUB/16-MPT-0.5 15 Way Panel Mount D-sub...
- Phoenix Contact VS-09-BU-DSUB-FK 9 Way Panel Mount D-sub Connector Socket