- RS Stock No.:
- 492-7224
- Mfr. Part No.:
- 66.82.9.024.0000
- Brand:
- Finder
744 In stock - FREE next working day delivery available
717 available from Europe for delivery within 1 working day(s).
Added
Price Each
£16.08
(exc. VAT)
£19.30
(inc. VAT)
Units | Per unit |
1 - 4 | £16.08 |
5 - 9 | £15.61 |
10 + | £14.92 |
- RS Stock No.:
- 492-7224
- Mfr. Part No.:
- 66.82.9.024.0000
- Brand:
- Finder
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Finder Power Relay
The Finder 66 Series 2-pole flange mount non-latching power relay has a contact configuration of DPDT. It is actuated with a 24VDC coil and 30A switching current. This relay has reinforced insulation between coil and contacts with an 8mm clearance and creepage distance that makes it perfect for your application. This power relay is suitable for heavy-duty load switching.
Note:
For flange mount versions with 0.25in Faston style terminals, see the 66.82 series, stock number 749-5152 typically
Note:
For flange mount versions with 0.25in Faston style terminals, see the 66.82 series, stock number 749-5152 typically
Features and Benefits
Coil power is 1.7W
Coil resistance is 340ohm
Contact material is AgCdO
Cadmium free contacts
Isolation coil to contact is 6kV (1.2/50μs)
Coil resistance is 340ohm
Contact material is AgCdO
Cadmium free contacts
Isolation coil to contact is 6kV (1.2/50μs)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | Flange Mount |
Switching Current | 30A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Quick Connect |
Maximum Switching Voltage AC | 250V ac |
Length | 68.5mm |
Coil Resistance | 340Ω |
Coil Power | 1.7W |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Depth | 33.5mm |
Isolation Coil To Contact | 6kV |
Height | 31mm |
Series | 66 Series |
Maximum Operating Temperature | +70°C |
Maximum Switching Power DC | 1 kW |
Application | Power |
- RS Stock No.:
- 492-7224
- Mfr. Part No.:
- 66.82.9.024.0000
- Brand:
- Finder
Related links
- Schneider Electric Flange Mount Power Relay 30A Switching Current, DPDT
- TE Connectivity Flange Mount Power Relay 30A Switching Current, DPDT
- Hongfa Europe GMBH Flange Mount Power Relay 30A Switching Current, DPDT
- Finder Flange Mount Relay 30A Switching Current
- Finder Flange Mount Power Relay 16A Switching Current, DPDT
- Finder Flange Mount Power Relay 30A Switching Current, DPST
- Finder Flange Mount Power Relay 30A Switching Current, SPST
- Finder Flange Mount Relay 30A Switching Current, DPST-2NO