Wurth 3.3 mH ±30% Leaded Inductor, 1.5A Idc, 120mΩ Rdc, WE-CMB

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Wurth WE-CMB XS, M and XL Series Common Mode Chokes

From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.

Features and Benefits:

Compact design Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C

Product Applications:

WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.

//media.rs-online.com/t_line/L489014-01.gif

Wurth Leaded Inductors (Chokes)

Specifications
Attribute Value
Inductance 3.3 mH
Maximum DC Current 1.5A
Mounting Type Radial
Maximum DC Resistance 120mΩ
Tolerance ±30%
Length 17.5mm
Depth 13mm
Height 22mm
Dimensions 17.5 x 13 x 22mm
Lead Pitch 7.7mm
Series WE-CMB
Minimum Operating Temperature -40°C
Terminal Type Through Hole
Maximum Operating Temperature +125°C
357 In stock - FREE next working day delivery available
Price Each (Supplied in a Bag)
£ 2.48
(exc. VAT)
£ 2.98
(inc. VAT)
Units
Per unit
10 - 99
£2.48
100 - 499
£1.95
500 - 999
£1.82
1000 +
£1.72
Packaging Options: