- RS Stock No.:
- 487-4265
- Mfr. Part No.:
- RNF-100-1/4-1-STK
- Brand:
- TE Connectivity
- RS Stock No.:
- 487-4265
- Mfr. Part No.:
- RNF-100-1/4-1-STK
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RNF100 Heat-Shrink Tubing 2:1 (1.2m lengths)
The RNF-100 Series of heat shrink tubing has specifically been designed to be used in challenging and demanding environments. It is extensively used for commercial and military applications due to its ability to provide excellent insulation and strain relief to wire terminations and connections, as well as wire bundling and colour coding.
Features and Benefits
Very flexible – conforms to irregular shapes
Flame retardant (colours only)
Excellent physical, chemical and electrical properties for all round performance
Provides a resistant barrier to fluids and solvents
Polyolefin material – commonly used insulating material, very flexible and durable
Heat shrink ratio of 2:1 meaning when heated this tubing shrinks to half of its original diameter.
Colour coded cables for easy identification
Wide range of colours and sizes are available
Higher performance at elevated temperatures
Operating temperature range of – 55 to +135 °C
Minimum shrink temperature: 95 °C
Why should I use RNF-100 Series Heat-Shrink Tubing?
The RNF-Series has been specifically designed for use in demanding and challenging environments and is commonly used in both commercial and military applications.
What does a heat shrink ratio of 2:1 mean?
A heat shrink ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Flame retardant (colours only)
Excellent physical, chemical and electrical properties for all round performance
Provides a resistant barrier to fluids and solvents
Polyolefin material – commonly used insulating material, very flexible and durable
Heat shrink ratio of 2:1 meaning when heated this tubing shrinks to half of its original diameter.
Colour coded cables for easy identification
Wide range of colours and sizes are available
Higher performance at elevated temperatures
Operating temperature range of – 55 to +135 °C
Minimum shrink temperature: 95 °C
Why should I use RNF-100 Series Heat-Shrink Tubing?
The RNF-Series has been specifically designed for use in demanding and challenging environments and is commonly used in both commercial and military applications.
What does a heat shrink ratio of 2:1 mean?
A heat shrink ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Warning
Clear heatshrink is NOT flame retardant and NOT UL/CSA approved.
Approvals
UL file E35586, CSA - LR31929.
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 6.4mm |
Colour | Brown |
Shrunk Diameter | 3.2mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 1.2m |
Material | Polyolefin |
Operating Temperature Range | -55 → +135 °C |
Flame Retardant | Yes |
Halogen Free | No |
Series | RNF-100 |
Related links
- Hammers
- Connector Tool Kits
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- DeWALT DCV100 18V Leaf Blower
- TE Connectivity Heat Shrink Tubing CRN Series
- RS PRO Heat Shrink Tubing, Brown 6.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- TE Connectivity Heat Shrink Tubing RNF-3000 Series
- RS PRO Halogen Free Heat Shrink Tubing, Brown 6.4mm Sleeve Dia. x...