Molex COMPACTFLASH Series, Ejector

  • RS Stock No. 486-7043
  • Mfr. Part No. 55365-0011
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex CompactFlash Card Header Connectors

CompactFlash card header connectors with a 1.27 mm pitch designed for use with industry standard CF (CompactFlash) cards. The CompactFlash card connectors consist of a card guide and holder. The card ejectors can be ordered separately. These CF card connectors are right angle SMT mounting with retention features for a secure connection to the PCB. Stock number 486-7015 is top mounting for use with Type I and II cards
Stock number 486-7037 is bottom mounting for use with Type I and II cards
Stock number 720-6444 is top mounting for use with Type I cards
Stock number 486-7021 is a push-push style card ejector with a left side button
Stock number 486-7043 is a push-push style card ejector with a right side button

Features and Benefits

• Designed for use with industry standard CF cards
• Retention features for secure connection to PCB
• Top and bottom mounting versions
• Push-push style ejectors available

Product Application Information

These CompactFlash card header connectors are suitable for use in a wide range of applications including digital video cameras, digital still cameras, mobile phones, PDAs and portable audio players

Memory Card Connectors

Specifications
Attribute Value
Accessory Type Ejector
Series COMPACTFLASH
Series Number 55365
77 In stock for FREE next working day delivery
Price Each
£ 16.39
(exc. VAT)
£ 19.67
(inc. VAT)
Units
Per unit
1 - 4
£16.39
5 - 9
£15.06
10 - 24
£14.31
25 +
£13.29
Related Products
1.27mm MECF series PCB micro edge card sockets ...
Description:
1.27mm MECF series PCB micro edge card sockets that offer a 28+ Gbps solution with a double row design that accepts up to 100 polarized gold plated contacts. These 1.27mm MECF series micro edge card socket connectors are PCB vertical mounting with PCB alignment pins and accept both 1.60mm and ...
Receptacle The receptacle is equipped with both lock ...
Description:
Receptacle The receptacle is equipped with both lock spring (one-touch lock) and screw lock (screw fastening) to allow mating with either hood-type plug.The terminals being covered prevents short circuit causing foreign object ingress.The hook-pin integrated as part of the shell strengthens the PCB hold-down.Plug The resin-plastic hood allows the small ...
Receptacle The receptacle is equipped with both lock ...
Description:
Receptacle The receptacle is equipped with both lock spring (one-touch lock) and screw lock (screw fastening) to allow mating with either hood-type plug.The terminals being covered prevents short circuit causing foreign object ingress.The hook-pin integrated as part of the shell strengthens the PCB hold-down.Plug The resin-plastic hood allows the small ...
nano-SIM SMT mount memory card connector with a ...
Description:
nano-SIM SMT mount memory card connector with a bar-push, pin-eject design. This nano-SIM memory card socket connector features a card detection switch and an ejector button on the left hand side and is tray capable. Keying and PCB retention facilitate accurate alignment to the mating part and a secure connection ...