Molex COMPACTFLASH Series, Ejector

  • RS Stock No. 486-7021
  • Mfr. Part No. 55364-0011
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex CompactFlash Card Header Connectors

CompactFlash card header connectors with a 1.27 mm pitch designed for use with industry standard CF (CompactFlash) cards. The CompactFlash card connectors consist of a card guide and holder. The card ejectors can be ordered separately. These CF card connectors are right angle SMT mounting with retention features for a secure connection to the PCB. Stock number 486-7015 is top mounting for use with Type I and II cards
Stock number 486-7037 is bottom mounting for use with Type I and II cards
Stock number 720-6444 is top mounting for use with Type I cards
Stock number 486-7021 is a push-push style card ejector with a left side button
Stock number 486-7043 is a push-push style card ejector with a right side button

Features and Benefits

• Designed for use with industry standard CF cards
• Retention features for secure connection to PCB
• Top and bottom mounting versions
• Push-push style ejectors available

Product Application Information

These CompactFlash card header connectors are suitable for use in a wide range of applications including digital video cameras, digital still cameras, mobile phones, PDAs and portable audio players

Memory Card Connectors

Specifications
Attribute Value
Accessory Type Ejector
Series COMPACTFLASH
Series Number 55365
Discontinued product
Related Products
1.27mm MECF series PCB micro edge card sockets ...
Description:
1.27mm MECF series PCB micro edge card sockets that offer a 28+ Gbps solution with a double row design that accepts up to 100 polarized gold plated contacts. These 1.27mm MECF series micro edge card socket connectors are PCB vertical mounting with PCB alignment pins and accept both 1.60mm and ...
From Molex, the next generation in commercial Micro-D-Sub ...
Description:
From Molex, the next generation in commercial Micro-D-Sub connectors. These Micro D PCB mount plugs are 4 times the density of standard D-Subs. An ideal space saving solution for the ever demanding industrial data markets. The robust connectors feature a metal interface and grounding tabs with a 1.27mm centre line ...
From Molex, the next generation in commercial Micro-D-Sub ...
Description:
From Molex, the next generation in commercial Micro-D-Sub connectors. These Micro D PCB mount plugs are 4 times the density of standard D-Subs. An ideal space saving solution for the ever demanding industrial data markets. The robust connectors feature a metal interface and grounding tabs with a 1.27mm centre line ...
AMPLIMITE .050 Series III PCB d-sub receptacle headers ...
Description:
AMPLIMITE .050 Series III PCB d-sub receptacle headers with a compact space saving design and high density D type interface with 1.27 x 2.54 mm contact spacing. These AMPLIMITE .050 Series III PCB mount d-sub connectors have full shielding which offers excellent EMI/RFI protection. The housings are made from high ...