RS PRO Grey Heat Shrink Tubing 3.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

RS Pro Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide range of high tech and industrial standards including SAE-AMS-DTL-23053/5 class 1

What is Heat Shrink Tubing?

Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing it is in its expanded state, this expanded tubing has memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.

Features and Benefits of Flexible Polyolefin Heat Shrink Tubing

Flexible Polyolefin is a material derived from polyethylene and is one of the most commonly used insulating materials being both highly flexible, fast shrinking and durable. When heated this polyolefin tubing shrinks radially to half its original diameter hence the ratio of 2:1. Flexible Polyolefin tubing has the following properties:

• Very flexible
• 2:1 shrinkage ratio, shrinks to half its original diameter
• Flame retardant
• Operating temperature range of -55 to +135°C and up to 200°C for short time durations
• Shrink temperature of 90°C minimum
• Excellent electrical insulation properties
• Resistant to common fluids and solvents
• Meets requirements of SAE-AMS-DTL-23053/5 Class 1

What is Polyolefin Heat Shrink Tubing Used For?

This polyolefin heat-shrinkable tubing is very versatile and is used in military and aerospace applications, automotive applications, industrial machinery, electronics and construction machinery. Heat shrink tubing is used for protecting and sealing cable joints and in-line components such as disconnect terminals and wire splices. It can also be used to carry out repairs on existing worn or torn cable or wiring insulation. Applications include the following:

• Electrical insulation and protection of resistors and capacitors
• Environmental protection against moisture, dust, and chemicals.
• Mechanical protection to wires and small parts from abrasion
• Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
• Bundling and organizing harness wires, cable, and tubing
• Colour coded identification of cables, wires, and components

How to use Heat Shrink Tubing

The diameter of the wire or cable is measured and the correct sized heat shrink tubing selected. A piece of the tube is cut to size which is long enough to cover the connection or joint after heating. This then slides onto the wire. After the cable or wire has been joined the piece of heat shrink shrinkable tube is moved over the joint and heated with a heat gun until it shrinks and forms a tight wrapping around the joint

Specifications
Attribute Value
Sleeve Diameter 3.2mm
Shrunk Diameter 1.6mm
Colour Grey
Sleeve Type Heat Shrink
Adhesive Lined No
Shrink Ratio 2:1
Sleeve Length 1.2 m
Material Polyolefin
Flame Retardant Yes
Halogen Free No
Standards Met BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B
370 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 1.84
(exc. VAT)
£ 2.21
(inc. VAT)
Units
Per unit
Per Pack*
5 - 70
£1.84
£9.20
75 - 245
£1.748
£8.74
250 +
£1.658
£8.29
*price indicative
Related Products
This RS Pro, flexible heat shrinkable tubing has ...
Description:
This RS Pro, flexible heat shrinkable tubing has a low shrink temperature and is ideal for using with delicate or temperature sensitive equipment. It is ideal for general purpose applications such as wire insulation and protection, reinforcement of terminations and joints, cable bundling and colour coding. • Heat shrink ratio ...
The TCN24 Series is high high-quality flexible cross ...
Description:
The TCN24 Series is high high-quality flexible cross linked heatshrink tubing. This heatshrink tubing has the added value of being halogen free with a shrink ration of 2:1. The TCN24 series is ideal for use over cable joints or terminations as insulation. TCN24 is also designed for use with cable ...
The RNF-100 Series of heat shrink tubing has ...
Description:
The RNF-100 Series of heat shrink tubing has specifically been designed to be used in challenging and demanding environments. It is extensively used for commercial and military applications due to its ability to provide excellent insulation and strain relief to wire terminations and connections, as well as wire bundling and ...
A very flexible, flame retardant, Fluoropolymer clear tubing ...
Description:
A very flexible, flame retardant, Fluoropolymer clear tubing offering environmental protection where transparency, chemical resistance and high temperatures are required. 2:1 Shrink ratioVery wide operating temperature range (-55°C to +200°C)Low shrink temperature +70°C (minimum shrink temperature for full recovery +130°C)Highly flexible protectionFlame retardantLow outgassingFluid resistantFully transparent protectionChemical resistantSupplied in a ...