Fulleon Asserta Midi Red 32 Tone Electronic Sounder ,9 → 60 V dc, 110dB at 1 Metre, IP66

  • RS Stock No. 477-4272
  • Mfr. Part No. AS/M/024/R/110
  • Brand Fulleon
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Asserta 42 Tone Sounder and 32 Tone Mini-Sounder

All sounders have ABS housings except RS stock No. 477-4288 which has a UV stable GRP housing.

42 tone sounder has 3 alarm stages, mini version has 2
Can be used with the rest of the Asserta range of industrial beacons and sounder beacons
Fast installation time

Note

Where a range of values are specified for sound output levels and current consumption, the actual figures will depend on the tone chosen, and the volume setting where adjustable.

Standards

CPD (except for 35mA versions)

Specifications
Attribute Value
Supply Voltage 9 → 60 V dc
IP Rating IP66
Decibels at 1 Metre 110dB
Current Type DC
Number Of Tones 32
Housing Colour Red
Mounting Style Surface Mount
Application Type Hazardous Area
Maximum Decibel 107dB
Series Asserta Midi
Base Length 165mm
Base Width 136mm
Housing Material ABS, PC
Maximum Temperature +70°C
Minimum Temperature -25°C
12 In stock for FREE next working day delivery
Price Each
£ 67.14
(exc. VAT)
£ 80.57
(inc. VAT)
Units
Per unit
1 - 9
£67.14
10 - 14
£63.71
15 +
£61.60
Related Products
A higher output version of the market leading ...
Description:
A higher output version of the market leading Ro LP sounder with six key alarm tones boosted to 105dB. Enhanced output on six key tones Compatible with standard Ro LPAutomatic synchronisation Volume control (20d B)Lockable shallow base2nd tone for two stage alarms.
ASS-T Multi-tone alarm sounder. 94mm cubic-design multi-tone alarm ...
Description:
ASS-T Multi-tone alarm sounder. 94mm cubic-design multi-tone alarm sounder Max.108d B(A)sound pressure Optional mounting type using metal bracket32tones can be selected,3tones can be switched externally Sound pressure infinitely adjustable by potentiometer For industrial and general applications Combinations of multi-tone alarm Sounders and beacons available.
ASM Multi-tone alarm sounder. 132mm cubic-design multi-tone alarm ...
Description:
ASM Multi-tone alarm sounder. 132mm cubic-design multi-tone alarm sounder Max.113d B(A)sound pressure High degree of protection IP66Optional mounting type using metal bracket32tones can be selected,3tones can be switched externally Sound pressure infinitely adjustable by potentiometer For industrial and general applications Combinations of multi-tone alarm Sounders and beacons available.
E2S SON2 series is a compact, high output, ...
Description:
E2S SON2 series is a compact, high output, alarm sounder with output up to 104dB (A) at 1m. These devices feature 32 alarm tones options and 3 remotely selectable alarm stages/channels. The robust fire retardant housing ensures the SON2 is suitable for all general signalling applications including fire, security, and ...