Contitech 10 / T5 / 1380 SS, Timing Belt, 276 Teeth, 1.38m Length X 10mm Width

  • RS Stock No. 474-5886
  • Mfr. Part No. 10 / T5 / 1380 SS
  • Brand Contitech
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Metric Pitch Timing Belts – Contitech Syncroflex®

Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.

Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)

//media.rs-online.com/t_line/L286426-07.gif
//media.rs-online.com/t_line/LD745753-03.gif
Specifications
Attribute Value
Length 1.38m
Width 10mm
Pitch 5mm
Number of Teeth 276
Material Polyurethane
Maximum Speed 80m/s
Tooth Height 1.2mm
Minimum Operating Temperature -30°C
Maximum Operating Temperature +80°C
10 In stock for FREE next working day delivery
Price Each
£ 18.07
(exc. VAT)
£ 21.68
(inc. VAT)
Units
Per unit
1 - 4
£18.07
5 - 9
£17.35
10 - 24
£16.98
25 +
£16.62
Related Products
The Contitech HTP (High Torque Power) timing belt ...
Description:
The Contitech HTP (High Torque Power) timing belt (synchronous) has a curved tooth profile, providing a positive drive by the meshing of belt teeth with the grooves of a relating timing belt pulley. The glass fibre tensile member provides high strength to transmit tensile forces and withstand shock loads with ...
Moderately oil resistant Resistant to temperatures from -20°C ...
Description:
Moderately oil resistant Resistant to temperatures from -20°C to +100°C, depending on application Non-ageing and ozone resistant Suitable for tropical climates.
Heavy duty high torque drive designed for high ...
Description:
Heavy duty high torque drive designed for high torque applications Moderately oil resistant Resistant to temperatures from -20°C to +100°C, depending on application Non-ageing and ozone-resistant.