- RS Stock No.:
- 473-3063
- Mfr. Part No.:
- ML-12.5-20P
- Brand:
- Mac 8
Discontinued product
- RS Stock No.:
- 473-3063
- Mfr. Part No.:
- ML-12.5-20P
- Brand:
- Mac 8
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Double-Crossing Spacer
For use when arranging PCBs in 2 tiers
Supplied with 20 pins connected, solderable on both sides
Supplied with 20 pins connected, solderable on both sides
Specifications
Attribute | Value |
---|---|
Series | ML |
Pitch | 2.54mm |
Number of Contacts | 20 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Connector System | Board to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Brass |
Current Rating | 4.0A |
Voltage Rating | 125.0 V |