- RS Stock No.:
- 463-1175
- Mfr. Part No.:
- 2240000042
- Brand:
- Mascot
23 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price Each
£46.70
(exc. VAT)
£56.04
(inc. VAT)
Units | Per unit |
1 + | £46.70 |
- RS Stock No.:
- 463-1175
- Mfr. Part No.:
- 2240000042
- Brand:
- Mascot
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
Lithium-Ion Charger
3 stage charge control with current detection as charge termination
Medical approved (EN 60601)
Universal input voltage (90-264Vac)
2-pin IEC 320 input connection
2.1x5.5x12mm output connector (mating connector 656-3901 for 2.1mm straight in line socket to 1.8m unterminated cable, sold separately)
For direct connection to a panel socket the mating connection is 487-832 or 448-370
Protected against reversed polarity and short circuit proof
LED status indicator
Weight:- 115g
Medical approved (EN 60601)
Universal input voltage (90-264Vac)
2-pin IEC 320 input connection
2.1x5.5x12mm output connector (mating connector 656-3901 for 2.1mm straight in line socket to 1.8m unterminated cable, sold separately)
For direct connection to a panel socket the mating connection is 487-832 or 448-370
Protected against reversed polarity and short circuit proof
LED status indicator
Weight:- 115g
Warning
Use only within the allowed parameters.
Specifications
Attribute | Value |
---|---|
Battery Sizes Charged | Battery Pack |
Chemistries Charged | Lithium-Ion |
Number of Cells Charged | 1 |
Input Voltage | 90 → 264V ac |
Maximum Output Power | 5.5W |
Dimensions | 90 x 45 x 32mm |
Weight | 115g |
- RS Stock No.:
- 463-1175
- Mfr. Part No.:
- 2240000042
- Brand:
- Mascot
Related links
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell
- RS PRO Battery Pack Charger For Lithium-Ion Battery Pack 1 Cell 2A...
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell...
- RS PRO Battery Pack Charger For Lithium-Ion Battery Pack 1 Cell...
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 7 Cell...
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 2 Cell...
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell...
- Ansmann IPC12 Battery Charger For Lithium-Ion Battery Pack 1 Cell...