RS PRO Blue Heat Shrink Butt Splice x 37mm Length 1:1 Ratio

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

RS PRO Heat Shrink Crimp Splices

These high quality, watertight crimp splices from RS PRO are made from a transparent coloured polyolefin material, the colour being dependent upon the size of the wire they are suitable for.

Each crimp splice is covered with a dual wall heat shrinkable tubing and have a hot melt able inner liner, which when heat is applied shrinks to form a watertight seal when terminating or connecting any wires or cable together.

The crimp splice heat shrink tubing offers excellent strain relief, it is both solvent and moisture resistant, as well as offering good physical and electrical properties.

Features and Benefits

• The tubing can be used at a high operating temperature from -55 to 125 °C
• The heat shrink tube can be installed very quickly
• Safe and easy to use
• Minimum shrink temperature of the tubing is 150°C
• Watertight crimp splice tube
• Easy to visually inspect
• Voltage rating 600 V
• Heat shrink ratio of 1:1

See also RS Pro Heat Shrink Tubing Service Kit Stock No. 458-0645
For suitable RS Pro Crimp Tool, see Stock No. 499-2313

Standards

MIL - H - 5606; MIL - L - 23699; MIL - L - 7808; MIL - A - 8243

Splices

Specifications
Attribute Value
Shrunk Diameter 1.5 → 2.5mm
Colour Blue
Sleeve Type Heat Shrink
Adhesive Lined No
Shrink Ratio 1:1
Sleeve Length 37 mm
Material Polyolefin
Standards Met RoHS Compliant
476 In stock for FREE next working day delivery
Price 1 Bag of 10
£ 6.00
(exc. VAT)
£ 7.20
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 - 14
£6.00
£0.60
15 - 49
£5.71
£0.571
50 +
£5.39
£0.539
*price indicative
Related Products
RNF-3000 Series flexible, flame-retardant heat shrink sleeving with ...
Description:
RNF-3000 Series flexible, flame-retardant heat shrink sleeving with polyolefin tubing. • High shrink ratio of 3:1 easily accommodates awkward irregular shapes• Six sizes to cover diameters 1 to 24 mm• Excellent physical, chemical and electrical properties meet industry standards• Supplied in 1.2 m lengths.
DYMO’s heat shrink polyolefin tubes have been designed ...
Description:
DYMO’s heat shrink polyolefin tubes have been designed to offer a permanent solution to both cable identification and protection. The tubes can be directly printed on with any DYMO industrial labelling tool and remain legible even when exposed to solvents, fuels and oils. The printed sleeves are then applied before ...
Black heat-shrink tubing in 1 m lengthsWith internal ...
Description:
Black heat-shrink tubing in 1 m lengthsWith internal adhesiveMedium-walledReliable electrical insulationMechanical protection of overground and underground cables and linesResistant to solvents, acids and alkaline solutionsThermoplastic internal adhesive offers good protection against moisture and weather conditions.
From RS Pro a range of high quality, ...
Description:
From RS Pro a range of high quality, easy to use general purpose heat shrink tubing made from flexible, flame retardant Polyolefin. This heat shrinkable tubing has a low shrink temperature of just 70°C (minimum) and a high shrink ratio of 3:1 which means it shrinks to a third of ...