RS PRO Clear Heat Shrink Tubing 6.4mm Sleeve Dia. x 300mm Length 2:1 Ratio

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Clear Heatshrink Tubing (Rated to +200°C)

A very flexible, flame retardant, Fluoropolymer clear tubing offering environmental protection where transparency, chemical resistance and high temperatures are required.

2:1 Shrink ratio
Very wide operating temperature range (-55°C to +200°C)
Low shrink temperature +70°C (minimum shrink temperature for full recovery +130°C)
Highly flexible protection
Flame retardant
Low outgassing
Fluid resistant
Fully transparent protection
Chemical resistant
Supplied in a bag of 4 @ 300mm cut lengths
For suitable heat guns see stock nos. 546-994 or 520-2936

Standards

SAE-AMS-DTL-23053/13, UL224 VW-1,ESA PSS-01-702, ASTM E 595 (test method only). NASA SP-R-0022A Standard requirements TML 1.0% CVCM 0.1% pass

Approvals

NASA SP-R-0022A Standard requirements TML 1.0% CVCM 0.1% Pass

Standards

SAE-AMS-DTL-23053/13, UL224 VW-1,ESA PSS-01-702, ASTM E 595 (test method only). NASA SP-R-0022A Standard requirements TML 1.0% CVCM 0.1% pass

Specifications
Attribute Value
Sleeve Diameter 6.4mm
Shrunk Diameter 3.2mm
Colour Clear
Sleeve Type Heat Shrink
Adhesive Lined No
Shrink Ratio 2:1
Sleeve Length 300 mm
Material Fluoropolymer
Flame Retardant Yes
Halogen Free No
Standards Met SAE-AMS-DTL-23053/13
52 In stock for FREE next working day delivery
Price 1 Bag of 4
£ 10.56
(exc. VAT)
£ 12.67
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 - 14
£10.56
£2.64
15 - 49
£10.05
£2.512
50 +
£9.51
£2.378
*price indicative
Related Products
The DWTC Series of clear heat shrink tubing, ...
Description:
The DWTC Series of clear heat shrink tubing, is an ideal way to protect cables and wires that need to be regularly inspected. The tubing has a meltable inner adhesive lining that when heated forms a moisture proof seal. The outer jacket is very tough and provides a high resistance ...
The RNF-100 Series of heat shrink tubing has ...
Description:
The RNF-100 Series of heat shrink tubing has specifically been designed to be used in challenging and demanding environments. It is extensively used for commercial and military applications due to its ability to provide excellent insulation and strain relief to wire terminations and connections, as well as wire bundling and ...
Robust and flexible heat shrink tubing. It protects ...
Description:
Robust and flexible heat shrink tubing. It protects wires and cables against damage from chemicals, abrasion, and fluids. The tubing is ideal for use in high temperature environments as it has been specially designed for long term heat resistance and is flame retardant. Features and Benefits• Offers excellent protection and ...
TE Connectivity’s thin wall heat shrink sleeving is ...
Description:
TE Connectivity’s thin wall heat shrink sleeving is highly resistant. At high temperatures it has excellent resistance to flames and to most industrial fuels, solvents and chemical agents. It is also exceptionally resistant to abrasion and perforation. • Heat shrink ratio of 2:1 meaning when heated the tubing shrinks to ...