- RS Stock No.:
- 450-9157
- Mfr. Part No.:
- 207470-1
- Brand:
- TE Connectivity
341 In stock - FREE next working day delivery available
Added
Price Each
£8.78
(exc. VAT)
£10.54
(inc. VAT)
Units | Per unit |
1 - 4 | £8.78 |
5 + | £8.34 |
- RS Stock No.:
- 450-9157
- Mfr. Part No.:
- 207470-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
AMPLIMITE D-Sub Connector, HDP Series, Unshielded Box and Lid Backshells
AMPLIMITE unassembled hinged box and lid unshielded cable clamps or backshell kits with a 180 and 90° cable exit option. These AMPLIMITE box and lid unshielded backshells have black thermoplastic housings with a textured finish, black thermoplastic gates and black zinc plated steel flat head screws. The cable diameter of these AMPLIMITE box and lid backshells can be adjusted by changing the cable support gates. The flat side of the cable support gates are for use with discrete wire and the semicircle side for use with jacketed cable. These AMPLIMITE backshells are for use with HDP Metal-Shell series d-sub connectors.
For male screw retainers see stock numbers 450-9208 and 717-4498 typically.
For female screwlocks see stock numbers 717-4543, 450-9270 and 717-4546 typically.
For locking post assembly see stock number 450-9365
For spring latches see stock number 450-9321
For latching blocks see stock numbers 450-9371 and 680-9392 typically.
For male screw retainers see stock numbers 450-9208 and 717-4498 typically.
For female screwlocks see stock numbers 717-4543, 450-9270 and 717-4546 typically.
For locking post assembly see stock number 450-9365
For spring latches see stock number 450-9321
For latching blocks see stock numbers 450-9371 and 680-9392 typically.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Housing Material | Thermoplastic |
D-Sub Shell Size | A |
Body Orientation | Straight |
Colour | Black |
Series | 207470 |
- RS Stock No.:
- 450-9157
- Mfr. Part No.:
- 207470-1
- Brand:
- TE Connectivity
Related links
- HARTING D-sub Series Thermoplastic D Sub Backshell, 15 Way
- TE Connectivity AMPLIMITE Series Thermoplastic D Sub Backshell, 15 Way
- TE Connectivity AMPLIMITE Series Thermoplastic D Sub Backshell, 9 Way
- ASSMANN WSW A-FT Series Thermoplastic D Sub Backshell, 15 Way
- TE Connectivity AMPLIMITE Series Thermoplastic D Sub Backshell
- Amphenol ICC 8630CH Series Thermoplastic D Sub Backshell, 15 Way
- TE Connectivity AMPLIMITE 0.50 Series Thermoplastic D Sub...
- TE Connectivity Amplimite HD-20 Series Thermoplastic D Sub...