Ruland Two Piece Rigid Shaft Coupling MSPC-20-20-F

  • RS Stock No. 449-0536
  • Mfr. Part No. MSPC-20-20-F
  • Brand Ruland
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Steel Couplers with Black Oxide Finish

Specifications
Attribute Value
One/Two Piece Two Piece
Coupling Types Rigid Coupling
Fastening Clamp Screw
Bore 20mm
Outside Diameter 42mm
Length 65mm
Material Black Oxide Steel
5 In stock for FREE next working day delivery
Price Each
£ 79.15
(exc. VAT)
£ 94.98
(inc. VAT)
Units
Per unit
1 - 4
£79.15
5 - 9
£75.98
10 +
£74.40
Related Products
Bo Wex® Curved-tooth gear couplings® are flexible shaft ...
Description:
Bo Wex® Curved-tooth gear couplings® are flexible shaft connections for a positive torque transmission and used to compensate for axial, radial and angular shaft misalignment. Using curved-tooth gear couplings® avoids any edge pressure in the spline plus angular and radial displacements are avoided so that Bo Wex® couplings are almost ...
TB Wood’s Dura-Flex® couplings are designed from the ...
Description:
TB Wood’s Dura-Flex® couplings are designed from the ground up using finite element analysis to maximize flex life. Perfect for a wide variety of applications -- including those with uniform to heavy shock loads -- Dura-Flex® couplings employ a light weight element that absorbs shock loading and torsional vibration. These ...
Designed to perform where higher speeds, greater misalignment, ...
Description:
Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available:,Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., ...
Single-piece metal spring coupling featuring slitted cylinder material ...
Description:
Single-piece metal spring coupling featuring slitted cylinder material High torsional rigidity, low moment of inertia Backlash 0 (zero)Slitted flat spring absorbs misalignments Full shaft hole.