Ruland Two Piece Rigid Shaft Coupling MSPX-25-25-F

  • RS Stock No. 449-0479
  • Mfr. Part No. MSPX-25-25-F
  • Brand Ruland
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Steel Couplers with Black Oxide Finish

Specifications
Attribute Value
Coupling Types Rigid Coupling
One/Two Piece Two Piece
Fastening Clamp Screw
Bore 25mm
Outside Diameter 45mm
Length 75mm
Material Black Oxide Steel
Available to back order for despatch 25/06/2020
Price Each
£ 66.17
(exc. VAT)
£ 79.40
(inc. VAT)
Units
Per unit
1 - 4
£66.17
5 - 9
£63.52
10 +
£62.20
Related Products
Bo Wex® Curved-tooth gear couplings® are flexible shaft ...
Description:
Bo Wex® Curved-tooth gear couplings® are flexible shaft connections for a positive torque transmission and used to compensate for axial, radial and angular shaft misalignment. Using curved-tooth gear couplings® avoids any edge pressure in the spline plus angular and radial displacements are avoided so that Bo Wex® couplings are almost ...
Designed to perform where higher speeds, greater misalignment, ...
Description:
Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available:,Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., ...
Single-piece metal spring coupling featuring slitted cylinder material ...
Description:
Single-piece metal spring coupling featuring slitted cylinder material High torsional rigidity, low moment of inertia Backlash 0 (zero)Slitted flat spring absorbs misalignments Full shaft hole.
A range of zero backlash curved jaw couplings. ...
Description:
A range of zero backlash curved jaw couplings. Three piece coupling comprising two aluminium hubs and an elastic insert (spider). Polyurethane spider provides damping of impulse loads, minimising shock to the motor and other sensitive equipment. Offered in two hardness levels the spiders can be used to customise the coupling ...