TE Connectivity 1 Way Strain Relief Boot for use with RG-140/U, RG-59 B/U, RG-62 A/U, URM70, URM90

Technical Reference
Legislation and Compliance
Non Compliant
Product Details

TE Connectivity Strain Relief Boots for RF Coaxial Cable

Strain relief boots for RF coaxial cable. These strain relief boots are made from PVC and are available in a variety of colours for use with different RF coaxial groups, please see table for details.

Approvals

N/A

Accessories BNC/TNC

Accessories compatible with BNC and TNC connectors

Specifications
Attribute Value
Accessory Type Strain Relief Boot
For Use With RG-140/U, RG-59 B/U, RG-62 A/U, URM70, URM90
Number of Ways 1
500 In stock for FREE next working day delivery
Price Each (In a Pack of 50)
£ 0.194
(exc. VAT)
£ 0.233
(inc. VAT)
Units
Per unit
Per Pack*
50 - 450
£0.194
£9.70
500 - 1200
£0.146
£7.30
1250 - 2450
£0.139
£6.95
2500 - 4950
£0.132
£6.60
5000 +
£0.125
£6.25
*price indicative
Related Products
The strain relief adaptor and Boot are push ...
Description:
The strain relief adaptor and Boot are push fit on to the rear of the cable plug or socket. The adaptor includes a boot & cable clamp. • Stock No. 314-7067 is a 100 Series Stain Relief Adaptor• Stock No. 314-7073 is a 200 Series Strain Relief Adaptor• Stock No. ...
Miniature circular plastic strain reliefs made from black ...
Description:
Miniature circular plastic strain reliefs made from black thermoplastic. These miniature circular plastic strain reliefs have a vertical body style apart from stock number 745-6003 which is right angle. Nylon housing is resistant to a wide range of chemicals Easy grip turn coupling with positive lock for fast coupling/uncoupling Alignment ...
Designed for the medical sector the Redel 1P ...
Description:
Designed for the medical sector the Redel 1P can deliver power to a variety of medical devices. Plastic shell design Sterilizable by gas or steam PEEK insulator.
Free plugs (15.0mm dia.) which mate with panel ...
Description:
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs. Self-latching system permits ...