HellermannTyton TT420 Thermal Transfer Printer 203dpi

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Thermal Transfer Printer and Colour Printer Ribbon

TT420 suitable for all Hellermann Tyton thermal transfer materials (labels, cable laminators, heat-shrink tubes, identification plates)
TTDTH thermal transfer ribbons to be used with the DTH printer only.
Use as thermal direct or thermal transfer printer (in conjunction with 300 m standard colour printer ribbons on 1 in. core)
Continuously adjustable label sensor
Robust, spring-loaded 203 dpi print head
Produces fonts and labels as well as linear and two-dimensional barcodes
Print speed max.: 127 mm/s
Carrier width max.: 108 mm / Label height max.: 998 mm
USB, parallel and serial interfaces (2 m USB cable supplied)
External dispenser for easy processing of all Hellermann Tyton identification solutions RS stock no.: 447-355

Specifications
Attribute Value
Printer Type Thermal Transfer Printer
Print Resolution 203dpi
Maximum Label Width 107.95mm
Maximum Print Width 108mm
Model Number TT420
Discontinued product