TE Connectivity Amplimite HD-20 15 Way Right Angle PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Female
- RS Stock No.:
- 446-5259
- Mfr. Part No.:
- 5747845-6
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 446-5259
- Mfr. Part No.:
- 5747845-6
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
AMPLIMITE D-Sub Connector, HD-20 318 PCB Mount Series, with Screwlocks
AMPLIMITE HD-20 318 mount D-sub plug and receptacle connectors with fixed female screwlocks. These PCB mount D-sub connectors have an 8.08 footprint with right angle posts, tin plated steel front shells, 94V-0 thermoplastic housings and tin plated brass eyelets. The AMPLIMITE HD-20 318 mount D-sub Receptacle connectors are preloaded with size 20 DF posted socket contacts made from phosphor bronze and the Plug connectors are preloaded with size 20 DF posted pin contacts made from brass. Both socket and pin contacts have tin on the termination end with the entire contact nickel under plated along with two options of gold duplex plating on the mating end (please see datasheet for details). These AMPLIMITE HD-20 318 board mount D-sub connectors are also available with or without tin plated copper alloy boardlocks (please see datasheet for details).
Tin plated steel shell
Black thermoplastic 94V-0 housing
Tin plated brass eyelets
Zinc plated female screwlocks
Tin plated copper alloy boardlocks
8.08mm footprint
Black thermoplastic 94V-0 housing
Tin plated brass eyelets
Zinc plated female screwlocks
Tin plated copper alloy boardlocks
8.08mm footprint
Note
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | PCB Mount |
Pitch | 2.74mm |
Termination Method | Through Hole |
Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks |
Housing Material | Thermoplastic |
Length | 39.14mm |
Width | 12.54mm |
Depth | 18.79mm |
Contact Plating | Gold over Nickel |
Series | Amplimite HD-20 |
Dimensions | 39.14 x 12.54 x 18.79mm |
Contact Material | Phosphor Bronze |
- RS Stock No.:
- 446-5259
- Mfr. Part No.:
- 5747845-6
- Brand:
- TE Connectivity