- RS Stock No.:
- 445-5230
- Mfr. Part No.:
- SLD03210
- Brand:
- Celduc
- RS Stock No.:
- 445-5230
- Mfr. Part No.:
- SLD03210
- Brand:
- Celduc
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SLA and SLD series miniature solid state relays for 5 mm support
Pin compatibility with electromechanical relays
Integral RC network (SLA series)
Built-in surge clipper (SLD series)
Relays only 5 mm thick
Integral RC network (SLA series)
Built-in surge clipper (SLD series)
Relays only 5 mm thick
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 2.5 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 60 V |
Maximum Control Voltage | 32 V |
Switching Type | DC |
Control Voltage Range | 18 → 32 V dc |
Range | SP-ST-SL |
Minimum Load Current | 1 mA |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Output Device | MOSFET |
Relay Type | DC Interface Relay |
Series | SP-ST-SL |
Load Voltage Range | 0 → 60V dc |
Dimensions | 28 x 5 x 15mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Standards Met | CE, EAC, cURus |
Length | 28mm |
Height | 15mm |
Depth | 5mm |
Operating Temperature Range | -20 → +80°C |
Related links
- Celduc SCC Series Solid State Relay Panel Mount 32 V dc Control
- Sensata / Crydom Solid State Relay Surface Mount 32 V Control
- Celduc SOM Series Solid State Relay Panel Mount 32 V dc Control
- Celduc SE-SS Series Solid State Relay PCB Mount 8 V dc Control
- Celduc SO8 Series Solid State Relay Panel Mount 32 V Control
- Celduc SK Series Solid State Relay PCB Mount 32 V dc Control
- Celduc SE-SS Series Solid State Relay PCB Mount 280 V ac Control
- Celduc SP-ST-SL Series Solid State Relay PCB Mount 10 V dc Control