- RS Stock No.:
- 445-5189
- Mfr. Part No.:
- SLA01220
- Brand:
- Celduc
Discontinued product
- RS Stock No.:
- 445-5189
- Mfr. Part No.:
- SLA01220
- Brand:
- Celduc
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SLA and SLD series miniature solid state relays for 5 mm support
Pin compatibility with electromechanical relays
Integral RC network (SLA series)
Built-in surge clipper (SLD series)
Relays only 5 mm thick
Integral RC network (SLA series)
Built-in surge clipper (SLD series)
Relays only 5 mm thick
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 2 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 275 V rms |
Maximum Control Voltage | 10 V |
Switching Type | Random |
Control Voltage Range | 3 → 10 V dc |
Minimum Load Current | 5 mA |
Dimensions | 28 x 5 x 15mm |
Length | 28mm |
Minimum Operating Temperature | -20°C |
Depth | 5mm |
Operating Temperature Range | -20 → +80°C |
Maximum Operating Temperature | +80°C |
Height | 15mm |