RS PRO, DC Motor Controller, Potentiometer Control, 12 V dc, 24 V dc, 12 A, Box Mount

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Low Voltage 12/24V

This range of cost effective low voltage dc. motor controllers are suitable for use with permanent magnet dc. motors up to 12A. The boxed version is protected to IP22.,Comprehensive instruction sheet supplied.

Adjustable maximum and minimum speeds
IR compensation
Adjustable overload
Fused input supply
Available as boxed (440-492) or unboxed (440-486) versions
Supply either lead acid battery or mains with the addition of suitable transformer, rectifier and smoothing capacitors

Specifications
Attribute Value
Supply Voltage 12 V dc, 24 V dc
Current Rating 12 A
Voltage Rating 24 V dc
Compatible Motor Type Permanent Magnet, Shunt
Control Input Potentiometer
Mounting Style Box
Available to back order for despatch when stock is available
Price Each
£ 168.89
(exc. VAT)
£ 202.67
(inc. VAT)
Units
Per unit
1 +
£168.89
Related Products
The STG-125 is a highly innovative diesel engine ...
Description:
The STG-125 is a highly innovative diesel engine controller that comes with outstanding monitoring functions that are suitable for all KUBOTA® diesel engines. The controller has a high integration grade that replaces vintage ignition switches and panel-mounted indicators in one powerful and reliable unit. The features of the STG-125 allow ...
EM-A3-10K is a control potentiometer for automation applications. ...
Description:
EM-A3-10K is a control potentiometer for automation applications. This unit has a resistor element of conductive plastic material, which offers a good long term endurance. Recommended for indoor use, but with O-ring and sealing material it can be protected against dropping water. Mechanical range 270deg.Electrical range 240deg.Slide material: conductive plastic ...
Travel distances, positions, speeds, operating times - easily ...
Description:
Travel distances, positions, speeds, operating times - easily defined with the new web-based control system for drylin® E linear systems from igus®. No software or app installation necessary, fast commissioning Control possible via smartphone (browser), tablet or laptop Simple and intuitive user interface, control system set up in just a ...
The digital EC sensorless amplifier is a 1-quadrant ...
Description:
The digital EC sensorless amplifier is a 1-quadrant digital controller for the control of brushless dc EC motors up to 250W. Rotor position/Hall sensors are not required- the actual rotor position is evaluated by using the Back-EMF sensing technique. Functions include, digital speed control; direction, disable, motor braking, set value ...