- RS Stock No.:
- 440-341
- Brand:
- RS
Discontinued product
Alternative
RS PRO Brushed Geared DC Geared Motor, 24 V dc, 30 Ncm, 47 rpm, 6mm Shaft Diameter
£79.48
Each
RS Stock No.: 901-3311
- RS Stock No.:
- 440-341
- Brand:
- RS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
38mm Ironless 12/24Vdc Motor and Spur Gearbox
The reversible motor has an ironless rotor giving linear speed-torque performance
The commutation system uses precious metal brushes for high efficiency and sensitivity to suit servo application and general-purpose requirements
The gearbox construction employs a fibre wheel first stage followed by steel gears on bronze shafts
Output drive shaft has a flat machined on to simplify load coupling
Electrical connections are via rear solder tags
255-9582, 255-9598, 440-313 & 440-329 dimension L = 24 mm
255-9605, 255-9611, 440-335 & 440-341 dimension L = 26 mm
255-9627 & 440-357 dimension L = 29 mm
255-9649, 255-9655, 440-363 & 440-379 dimension L = 31 mm
The commutation system uses precious metal brushes for high efficiency and sensitivity to suit servo application and general-purpose requirements
The gearbox construction employs a fibre wheel first stage followed by steel gears on bronze shafts
Output drive shaft has a flat machined on to simplify load coupling
Electrical connections are via rear solder tags
255-9582, 255-9598, 440-313 & 440-329 dimension L = 24 mm
255-9605, 255-9611, 440-335 & 440-341 dimension L = 26 mm
255-9627 & 440-357 dimension L = 29 mm
255-9649, 255-9655, 440-363 & 440-379 dimension L = 31 mm
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed |
Power Rating | 4 W |
Output Speed | 42 rpm |
Shaft Diameter | 6mm |
Maximum Output Torque | 60 Ncm |
Gearhead Type | Spur |
Length | 38mm |
Core Construction | Ironless |