- RS Stock No.:
- 431-7194
- Mfr. Part No.:
- 3311 10 13 04
- Brand:
- Legris
56 In stock - FREE next working day delivery available
69 available from Europe for delivery within 1 working day(s).
Added
Price Each
£21.78
(exc. VAT)
£26.14
(inc. VAT)
Units | Per unit |
1 - 4 | £21.78 |
5 - 9 | £21.13 |
10 + | £20.44 |
- RS Stock No.:
- 431-7194
- Mfr. Part No.:
- 3311 10 13 04
- Brand:
- Legris
Technical Reference
Legislation and Compliance
Product Details
Single Sided Manifolds
Single sided manifolds to be used for the distribution of compressed air. A wide range of threads and outlets are available.
Manifolds & Sealing Washers
Anodised aluminium manifolds,Operating pressure: 20 bar (max),Operating Temperature: -10°C to +80°C
Specifications
Attribute | Value |
---|---|
Number of Outlet Ports | 4 |
Outlet Port | G 1/8 Female |
Number of Inlet Ports | 1 |
Inlet Port | G 1/4 Female |
Manufacturer Series | 3311 |
Material | Anodised Aluminium |
Maximum Operating Pressure | 20 bar |
Outlet Port - Thread Size | 1/8in |
Maximum Operating Temperature | +80°C |
Outlet Port - Gender | Female |
Outlet Port - Thread Standard | G |
Inlet Port - Thread Size | 1/4in |
Inlet Port - Thread Standard | G |
Inlet Port - Gender | Female |
Connection Style | Threaded |
Minimum Operating Temperature | -10°C |
- RS Stock No.:
- 431-7194
- Mfr. Part No.:
- 3311 10 13 04
- Brand:
- Legris
Related links
- Legris3311 4 Outlet Manifold, G 3/8 G 1/4
- Legris3313 8 Outlet Manifold, G 1/4 G 1/8
- Legris3311 6 Outlet Pneumatic Manifold Threaded Fitting, G 1/4 G 1/8
- Legris3311 2 Outlet Manifold, G 3/8 G 1/4
- Legris3311 2 Outlet Manifold, G 1/4 G 1/8
- Legris3311 3 Outlet Manifold, G 1/4 G 1/8
- Legris3311 5 Outlet Manifold, G 3/8 G 1/4
- Legris3311 5 Outlet Manifold, G 1/4 G 1/8