Nuvotem Talema 115V ac, 230V ac, 2 x 55V ac Toroidal Transformer, 225VA 2 Output

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Open Style with Leads, 115/230Vac Primary 15VA to 1000VA

High quality open style toroidal transformers with twin 115Vac 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Supplied with mounting kit
100% electrical and flash tested

Approvals

UL506, EN61558

Supplied with

Full mounting kit

//media.rs-online.com/t_line/L257488-01.gif
//media.rs-online.com/t_line/LF257488-99.gif

Approvals

UL 506; EN61558

Standards

EN61558; EN60950; EN60065; VDE 0551; VDE 0550; BS415

Warning

  • Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Specifications
Attribute Value
Primary Voltage Rating 115V ac, 230V ac
Secondary Voltage Rating 2 x 55V ac
Power Rating 225VA
Number of Outputs 2
Secondary Current 2.05A
Height 47mm
Weight 1.9kg
Diameter 112mm
Dimensions 112 (Dia.) x 47mm
Minimum Operating Frequency 50Hz
Maximum Operating Frequency 60Hz
Termination Type Leads
Maximum Temperature +40°C
19 In stock - FREE next working day delivery available
Price Each
£ 63.69
(exc. VAT)
£ 76.43
(inc. VAT)
Units
Per unit
1 - 24
£63.69
25 +
£61.78
Related Products
RS Pro High-quality open toroidal transformers with a ...
Description:
RS Pro High-quality open toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings can be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
High quality open style toroidal transformers with dual ...
Description:
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently. • Small size and low weight compared with traditional stacked lamination types • Extremely low level of radiated magnetic field • Very low ...
High quality open style toroidal transformers with single ...
Description:
High quality open style toroidal transformers with single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Small size and low weight compared with traditional stacked lamination types Extremely low level of radiated magnetic field Very low induced noise (hum)Very low iron ...
High-quality open style toroidal transformers with a single ...
Description:
High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Small size and low weight compared with traditional stacked lamination types Extremely low level of radiated magnetic field and very low induced noise ...