Nuvotem Talema 115 V ac, 230 V ac, 2 x 45V ac Toroidal Transformer, 1000VA 2 Output

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Open Style with Leads, 115/230Vac Primary 15VA to 1000VA

High quality open style toroidal transformers with twin 115Vac 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Supplied with mounting kit
100% electrical and flash tested

Approvals

UL506, EN61558

Supplied with

Full mounting kit

//media.rs-online.com/t_line/L257488-01.gif

Approvals

UL 506; EN61558

Standards

EN61558; EN60950; EN60065; VDE 0551; VDE 0550; BS415

Warning

  • Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Specifications
Attribute Value
Primary Voltage Rating 115 V ac, 230 V ac
Secondary Voltage Rating 2 x 45V ac
Power Rating 1000VA
Number of Outputs 2
Secondary Current 11.11A
Height 70mm
Weight 6.5kg
Diameter 162mm
Dimensions 162 (Dia.) x 70mm
Minimum Operating Frequency 50Hz
Maximum Operating Frequency 60Hz
Termination Type Leads
Maximum Temperature +40°C
Discontinued product