Nabeya Bi-Tech Kaisha 32mm OD Coupling

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Slit-Style Clamping Type
Coupling MST

Single-piece metal spring coupling featuring slitted cylinder material
Backlash 0 (zero)
Slitted flat spring absorbs misalignments
Made of aluminium alloy
Full shaft hole

//media.rs-online.com/t_line/L4162219-80.gif
Specifications
Attribute Value
Outside Diameter 32mm
Length 41mm
Torque Rating 8Nm
Torsional Stiffness 500Nm/rad
Misalignment - Angular
Misalignment - Parallel 0.15mm
Misalignment - Axial 0.5mm
Available to back order for despatch 24/04/2020, delivery within 5 working days
Price Each
£ 38.99
(exc. VAT)
£ 46.79
(inc. VAT)
Units
Per unit
1 - 4
£38.99
5 - 9
£37.43
10 - 24
£36.65
25 +
£35.87
Not available for guaranteed pre 9am/10am delivery
Related Products
The Huco coupling has a 32mm OD. This ...
Description:
The Huco coupling has a 32mm OD. This is multi-beam type 3, stainless steel clamp 14mm x 14mm coupling. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. Its 3 start helical cut design provides higher torque capability and reduced wind-up as compared to single ...
The Ruland jaw coupling hub has a 57mm ...
Description:
The Ruland jaw coupling hub has a 57mm OD, 32mm bore and 28.7mm length with clamp fastening. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. It comprises of a three-piece design consisting of two aluminium hubs and an elastomeric insert, called the spider. This ...
Disc-type flexible coupling High torque / high torsional ...
Description:
Disc-type flexible coupling High torque / high torsional stiffness Backlash 0 (zero)Same properties in normal or reverse rotation Full shaft hole.
Oldham-type flexible coupling Compact coupling with short overall ...
Description:
Oldham-type flexible coupling Compact coupling with short overall length High torsional stiffness provides superior responsiveness Simple structure makes assembly easy Full shaft hole.