- RS Stock No.:
- 413-0622
- Brand:
- RS PRO
116 In stock - FREE next working day delivery available
30 available from Europe for delivery within 1 working day(s).
Added
Price Each
£11.85
(exc. VAT)
£14.22
(inc. VAT)
Units | Per unit |
1 + | £11.85 |
- RS Stock No.:
- 413-0622
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Model Motors & Gearboxes - Spur
This miniature gearbox is of steel and brass construction with brass gears and is mounted on a 1mm thickness steel bracket. It incorporates
a high quality three pole motor with sleeved bearings. The design and construction of the unit make it suitable for a host of model and light
industrial applications
a high quality three pole motor with sleeved bearings. The design and construction of the unit make it suitable for a host of model and light
industrial applications
Features and Benefits
All ratios with 4mm output shaft
RE280, RE280/1 and RE280/5 motors available
Maximum 2° no load backlash
RS Pro 12 V DC Geared Motor with Spur Gearhead
From RS Pro, this DC geared motor is ideal for low speed applications that require high starting torque. The brushed motor ensure a low cost and simplified design, while offering versatility and reliability.
A robust unit with a high quality five pole motor, this DC motor has a spur gearbox, with bronze output bearings that facilitate high torque transfer from the motor through the gearbox.
The gear motor is mounted to a steel bracket, for easy and secure installation, and is designed for most low voltage applications, providing a 66 rpm no-load speed.
Features and Benefits
12 V dc Supply Voltage
Sintered bronze bearings
Spur gear head
Applications
DC geared motors are highly versatile, and are used in many appliances and technologies. Whether you're a hobbyist or industrial manufacturer, DC electric motors can be used to provide any number of practical solutions, and are often used in;
Power tools
Water pumps
Camera Systems
Adjusting devices
Robotics
Fans
What's the Difference Between Brushed and Brushless DC Motors?
Electric motors that use a brush to deliver current to the motor windings have a simpler construction than their brushless equivalents, and are therefore usually lower in cost. They are also able to be wired directly to a DC power source, and have no need for an encoder or drive, which results in more simplified wiring options.
Unfortunately, wear and tear on the brush element means a shorter service life and less efficiency. They are also typically noisier than brushless DC motors.
Why RS Pro?
RS Pro strives to provide you with the choice and reliability you need in your component purchasing. From designing prototypes to finding reliable maintenance solutions, RS Pro can furnish you with the parts you need, when you need them.
Providing high-quality hardware tested by our in-house experts, RS Pro offers you an assurance of quality at competitive prices.
At every stage of the design and manufacturing process, RS Pro is there to support you.
A robust unit with a high quality five pole motor, this DC motor has a spur gearbox, with bronze output bearings that facilitate high torque transfer from the motor through the gearbox.
The gear motor is mounted to a steel bracket, for easy and secure installation, and is designed for most low voltage applications, providing a 66 rpm no-load speed.
Features and Benefits
12 V dc Supply Voltage
Sintered bronze bearings
Spur gear head
Applications
DC geared motors are highly versatile, and are used in many appliances and technologies. Whether you're a hobbyist or industrial manufacturer, DC electric motors can be used to provide any number of practical solutions, and are often used in;
Power tools
Water pumps
Camera Systems
Adjusting devices
Robotics
Fans
What's the Difference Between Brushed and Brushless DC Motors?
Electric motors that use a brush to deliver current to the motor windings have a simpler construction than their brushless equivalents, and are therefore usually lower in cost. They are also able to be wired directly to a DC power source, and have no need for an encoder or drive, which results in more simplified wiring options.
Unfortunately, wear and tear on the brush element means a shorter service life and less efficiency. They are also typically noisier than brushless DC motors.
Why RS Pro?
RS Pro strives to provide you with the choice and reliability you need in your component purchasing. From designing prototypes to finding reliable maintenance solutions, RS Pro can furnish you with the parts you need, when you need them.
Providing high-quality hardware tested by our in-house experts, RS Pro offers you an assurance of quality at competitive prices.
At every stage of the design and manufacturing process, RS Pro is there to support you.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 1.31 W |
Output Speed | 66 rpm |
Shaft Diameter | 4mm |
Maximum Output Torque | 10 Ncm |
Gearhead Type | Spur |
Current Rating | 190 mA |
Length | 51mm |
Width | 27mm |
Series | 918D |
Core Construction | Iron Core |