- RS Stock No.:
- 411-3043
- Mfr. Part No.:
- 7718005000
- Brand:
- Engel
- RS Stock No.:
- 411-3043
- Mfr. Part No.:
- 7718005000
- Brand:
- Engel
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Engel Styrofoam Cutter Set
A robust universal device for professional use
No annoying dust from cutting and no static charging
For panel thicknesses → 100 mm and profile cuts
Ready for use in 10 seconds
Mains voltage: 230 V; 50 Hz
Power consumption: 100 W
Power up/down times: 12 s on / 48 s off
Cutting temperature max. 500 °C
Weight: 1025 g (with blade)
No annoying dust from cutting and no static charging
For panel thicknesses → 100 mm and profile cuts
Ready for use in 10 seconds
Mains voltage: 230 V; 50 Hz
Power consumption: 100 W
Power up/down times: 12 s on / 48 s off
Cutting temperature max. 500 °C
Weight: 1025 g (with blade)
Supplied with
Engel Styrofoam Cutter, C-70 blade, holding bracket
Mains Lead
Specifications
Attribute | Value |
---|---|
Soldering Accessory Type | Soldering Iron Hot Blade |
Related links
- Engel Soldering Accessory Soldering Iron Hot Blade, for use with HSG-0
- Ersa Soldering Accessory Soldering Iron Hot Blade G132 Series, for...
- Weller Soldering Accessory Soldering Iron Pre Heating Plate, for...
- Weller Soldering Accessory Soldering Iron Pre Heating Plate, for...
- Weller Soldering Accessory Soldering Iron Hot Tweezers, for use...
- Ersa Soldering Accessory Soldering Iron Hot Blade G072 Series, for...
- Weller Soldering Accessory Soldering Iron Switch Assembly, for use...
- Ersa Soldering Accessory Soldering Iron Heating Element, for use...