Crouzet, 24 V dc, 5 Nm DC Geared Motor, Output Speed 47 rpm

  • RS Stock No. 409-5355
  • Mfr. Part No. 82 835 003
  • Brand Crouzet
Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): FR
Product Details

27 W geared motor

Direct current geared motors powered by 24 Vdc.
Geared motors for use in roller blinds and shutters, door opening and closing.
200 mm wire power supply.

MFA Como Geared Motors

A selection guide for MFA Como Geared Motors available:

Multi-ratio spur geared motors:

Suitable for low torque R&D and education applications
Useful in seeking suitable speeds for applications by selecting the appropriate ratio and/or voltage

Metal single ratio spur geared motors mounted on steel brackets:

Suitable for industrial/modelling applications
Economical and easily accessible

Metal single ratio epicyclic geared motors:

Suitable for industrial/modelling applications
Higher efficiency than spur (can be above 90%)
Smaller size and weight for the same or similar rating
Can be equally efficient in either direction
Co-axial configuration of input and output shafts allows inline installation with motor and machine

Specifications
Attribute Value
Output Speed 47 rpm
Supply Voltage 24 V dc
Maximum Output Torque 5 Nm
Power Rating 33 W
Gearhead Type Spur
Core Construction Iron Core
20 In stock for delivery within 1 working days
Price Each
£ 213.96
(exc. VAT)
£ 256.75
(inc. VAT)
Units
Per unit
1 +
£213.96
Not available for guaranteed pre 9am/10am delivery
Related Products
A range of Crouzet DC motors from the ...
Description:
A range of Crouzet DC motors from the 82 862 series with a maximum output torque of 0.5 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards ...
Low to medium power dc. motors fitted with ...
Description:
Low to medium power dc. motors fitted with a square mounting flange, centring bush and drive pinion. This allows simple and quick attachment to a 65mm square gearbox. All motors have sintered bronze bearings lubricated for life32mm diameter motors have built-in interference suppression, whilst the 42mm diameter motors have replaceable ...
A range of compact, powerful and robust dc. ...
Description:
A range of compact, powerful and robust dc. geared motors Extremely quiet, making them ideal for applications where silent running is required65mm square gearbox is all metal construction The motors have integrated front bearings and a helical gearbox.
Series DMN37 DC motors fitted with a spur ...
Description:
Series DMN37 DC motors fitted with a spur gearbox for higher torque and lower speed rotation. Brushed motor Series DMN37 combinated with a Spur gearbox 50G12 Vdc or 24Vdc rated voltage version available For bi-directional application.