Sunhayato Straight Through Hole Mount IC Socket Adapter, 24 Pin Female SOP to 24 Pin Female DIP

  • RS Stock No. 401-7822
  • Mfr. Part No. 24P-SOD-05-300
  • Brand Sunhayato
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

DIP socket converter adaptor from SOP

Converts SOP IC to DIP IC
Enables SOP IC to be mounted on board manufactured for use with DIP IC
Suitable for use with reflow oven, soldering machine

Specifications
Attribute Value
End 1 24 Pin Female SOP
End 2 24 Pin Female DIP
End 1 Number of Contacts 24
End 2 Number of Contacts 24
End 1 Type SOP
End 2 Type DIP
End 1 Gender Female
End 2 Gender Female
Mounting Type Through Hole
Body Orientation Straight
Contact Plating Gold
Housing Material FR4
Current Rating 2A
Discontinued product