RS PRO Green/Yellow Heat Shrink Tubing 4.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

RS Pro Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide range of high tech and industrial standards including SAE-AMS-DTL-23053/5 class 1

What is Heat Shrink Tubing?

Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing it is in its expanded state, this expanded tubing has memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.

Features and Benefits of Flexible Polyolefin Heat Shrink Tubing

Flexible Polyolefin is a material derived from polyethylene and is one of the most commonly used insulating materials being both highly flexible, fast shrinking and durable. When heated this polyolefin tubing shrinks radially to half its original diameter hence the ratio of 2:1. Flexible Polyolefin tubing has the following properties:

• Very flexible
• 2:1 shrinkage ratio, shrinks to half its original diameter
• Flame retardant
• Operating temperature range of -55 to +135°C and up to 200°C for short time durations
• Shrink temperature of 90°C minimum
• Excellent electrical insulation properties
• Resistant to common fluids and solvents
• Meets requirements of SAE-AMS-DTL-23053/5 Class 1

What is Polyolefin Heat Shrink Tubing Used For?

This polyolefin heat-shrinkable tubing is very versatile and is used in military and aerospace applications, automotive applications, industrial machinery, electronics and construction machinery. Heat shrink tubing is used for protecting and sealing cable joints and in-line components such as disconnect terminals and wire splices. It can also be used to carry out repairs on existing worn or torn cable or wiring insulation. Applications include the following:

• Electrical insulation and protection of resistors and capacitors
• Environmental protection against moisture, dust, and chemicals.
• Mechanical protection to wires and small parts from abrasion
• Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
• Bundling and organizing harness wires, cable, and tubing
• Colour coded identification of cables, wires, and components

How to use Heat Shrink Tubing

The diameter of the wire or cable is measured and the correct sized heat shrink tubing selected. A piece of the tube is cut to size which is long enough to cover the connection or joint after heating. This then slides onto the wire. After the cable or wire has been joined the piece of heat shrink shrinkable tube is moved over the joint and heated with a heat gun until it shrinks and forms a tight wrapping around the joint

Standards

SAE-AMS-DTL-23053/5 class 1; UL224 125 C 600V VW-1; CSA C22.2 No.198.1

Specifications
Attribute Value
Sleeve Diameter 4.8mm
Shrunk Diameter 2.4mm
Colour Green/Yellow
Sleeve Type Heat Shrink
Adhesive Lined No
Shrink Ratio 2:1
Sleeve Length 1.2 m
Material Polyolefin
Flame Retardant Yes
Halogen Free No
Standards Met BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B
1140 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
Was £1.96
£ 1.612
(exc. VAT)
£ 1.934
(inc. VAT)
Units
Per unit
Per Pack*
5 - 70
£1.612
£8.06
75 - 245
£1.532
£7.66
250 +
£1.45
£7.25
*price indicative
Related Products
Heat shrink tubing supplied in useful dispenser boxes ...
Description:
Heat shrink tubing supplied in useful dispenser boxes for easy storage and use. The tubing has an ideal shrink ratio of 3:1, this allows them to fit almost any heat shrink task. Ideal for electrical insulation and equipped with a high level of protection against mechanical abrasion. HIS-3 is suitable ...
The SRFR series is heatshrink tubing designed for ...
Description:
The SRFR series is heatshrink tubing designed for medical equipment due to its excellent flexibility and ability to withstand sterilization conditions. Thyristor power cable insulation, heating element and bus bar insulation are other applications that widely use this tubing. • A highly flexible, flame retarded, grey silicone rubber tubing with ...
Used to identify ’ground’ on wires and in ...
Description:
Used to identify ’ground’ on wires and in cables and to jacket and insulate light-duty harnessesExcellent physical, chemical and electrical properties that meet industry standards for highly reliable general purpose tubingLength 1.5mTemperature rating -55 to +135°C.
The RNF-100 Series of heat shrink tubing has ...
Description:
The RNF-100 Series of heat shrink tubing has specifically been designed to be used in challenging and demanding environments. It is extensively used for commercial and military applications due to its ability to provide excellent insulation and strain relief to wire terminations and connections, as well as wire bundling and ...