- RS Stock No.:
- 397-9173
- Mfr. Part No.:
- 70PCVR 400VAC
- Brand:
- Broyce Control
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 397-9173
- Mfr. Part No.:
- 70PCVR 400VAC
- Brand:
- Broyce Control
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
70PCVR - 3 phase Under/Over-Voltage Relay
Detects under and over-voltage condition
Adjustment for under and over trip levels
Adjustable hysteresis
Monitors own supply
Separate relays for under and over
Time delay: 200 ms (from fault)
2 x DPDT relay output 8A
LED indication for supply and relay statuses
70 mm housing, DIN Rail or surface mount
Dimensions: H70 x W100 x D112 mm
Adjustment for under and over trip levels
Adjustable hysteresis
Monitors own supply
Separate relays for under and over
Time delay: 200 ms (from fault)
2 x DPDT relay output 8A
LED indication for supply and relay statuses
70 mm housing, DIN Rail or surface mount
Dimensions: H70 x W100 x D112 mm
Broyce Monitor Relays
Note
Output relay contact rating specified at 250Vac
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase, Voltage |
Electrical Phase | 3 |
Contact Configuration | 4PDT |
Voltage Sensing Range | Maximum of 400V ac |
Voltage Sensitivity | Overvoltage, Undervoltage |
Mounting Type | DIN Rail |
Phase Sensitivity | Phase Loss |
Time Delay | 200ms |
Series | 70 Series |
Height | 70mm |
Length | 114mm |
Operating Temperature Range | +60°C |
Minimum Operating Temperature | -20°C |
Width | 100mm |
Maximum Operating Temperature | +60°C |
Dimensions | 114 x 100 x 70mm |
Maximum Voltage Sensed | 400V ac |