- RS Stock No.:
- 397-9139
- Mfr. Part No.:
- 45TCR 24/230VAC
- Brand:
- Broyce Control
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 397-9139
- Mfr. Part No.:
- 45TCR 24/230VAC
- Brand:
- Broyce Control
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
45TCR - Pt 100 Temperature Control Relay
Adjustable set point and hysteresis
Inversion switch - Heating/Cooling control
Analogue output (0-10Vdc) relative to set point or measured temperature
LED indication of relay, probe and supply status
DIN rail mounting
Installation/Data sheet supplied
Dimensions: H78 x W45 x D99mm
Inversion switch - Heating/Cooling control
Analogue output (0-10Vdc) relative to set point or measured temperature
LED indication of relay, probe and supply status
DIN rail mounting
Installation/Data sheet supplied
Dimensions: H78 x W45 x D99mm
Analogue
These temperature controllers have an operating voltage range of 110/240V a.c., an ambient temperature range of -10 to+50°C, and LED status and supply indication. The panel cut out dimensions are 45 x 45mm
Specifications
Attribute | Value |
---|---|
Monitoring Application | Temperature |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Time Delay | 200ms |
Temperature Sensing Range | -50 → +300°C |
Series | 45 Series |
Height | 78mm |
Minimum Temperature Sensed | -50°C |
Operating Temperature Range | +50°C |
Length | 99mm |
Width | 45mm |
Maximum Operating Temperature | +50°C |
Dimensions | 99 x 45 x 78mm |
Minimum Operating Temperature | -20°C |